Overview of YC324-JK-0710KL by YAGEO Corporation
The YC324-JK-0710KL is an array/network resistor characterized by its isolated design and features a construction using metal glaze/thick film technology. It is rated at a resistance value of 10,000 ohms with a tolerance of ±5%. This part has a maximum working voltage of 200 volts and operates within a wide temperature range, from -55°C to 155°C, making it suitable for various applications that may require stability under extreme conditions. With a temperature coefficient of 200 ppm/°C, it maintains reliable performance despite temperature fluctuations.
The package style of YC324-JK-0710KL is surface mount technology (SMT), specifically designed in a rectangular shape measuring 3.2 mm in length, 5.08 mm in width, and 0.6 mm in height, which allows efficient use of PCB real estate. The part is designed to dissipate a rated power of 0.125 watts. Notably, this component complies with the AEC-Q200 standard, which indicates its suitability for automotive applications. Furthermore, it adheres to environmental compliance codes such as RoHS and REACH, ensuring responsible sourcing and manufacturing processes.
As of the current writing, the factory lead time for this part is approximately 20 weeks and 5 days, providing a timeframe for procurement planning. The YC324-JK-0710KL is classified as active in its lifecycle, affirming its ongoing availability for production needs.
Industry Applications for YC324-JK-0710KL
Given the characteristics of the YC324-JK-0710KL, it has potential applications across several industries. Below are some illustrative examples where this component might fit well:
- Consumer Electronics: The YC324-JK-0710KL could be utilized in devices such as smartphones, tablets, and wearable technology. These applications require precision resistors to ensure signal integrity and efficient power management. The resistor’s surface mount design and temperature stability might support compact and high-performance electronic circuits.
- Energy and Power Systems: This resistor might be employed in energy management systems, power converters, and inverters. The ability to handle high voltages up to 200V could make it suitable for use in renewable energy systems like solar inverters, where precise electrical performance is essential for efficiency and safety.
- Automotive Applications: The adherence to AEC-Q200 standards suggests that the YC324-JK-0710KL is suitable for automotive applications. It might be found in various automotive electronics, including sensors, control units, and power management systems, where reliability and performance under varying conditions are critical. Automotive electronic circuits often benefit from precise resistor values, contributing to overall system efficacy and safety.
- Telecommunications: In telecommunications equipment, the YC324-JK-0710KL could potentially be used in network devices like routers and switches. Its characteristics might support signal routing and amplification requirements, contributing to maintaining a stable and efficient communication environment.
It is important to note that these potential industry applications are conceptual and illustrative. Any implementation would require further analysis and verification by engineering and design teams to ensure adherence to relevant industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation is recognized as a manufacturer of discrete passive components, specializing in resistors, capacitors, and inductors. The company is known for its commitment to quality and innovation in the electronic components industry. Specifically, in the realm of array/network resistors, YAGEO offers a wide range of products, including the YC324-JK-0710KL. Their products are often designed to meet stringent standards, ensuring reliability and performance across various applications.
The company markets an array of resistor types that serve different needs, from standard through-hole components to more advanced surface-mount technologies like the YC324-JK-0710KL. In addition to this part, they have numerous other resistors that might support similar applications, providing opportunities for engineers and designers to find suitable components for their specific needs.
Where to Find YC324-JK-0710KL by YAGEO Corporation
For those interested in procuring the YC324-JK-0710KL, it is advisable to explore purchasing options available on findchips.com. This site serves as an aggregator for electronic components, helping users to compare prices and availability from multiple distributors. The Array/Network Resistors category may also yield alternate parts that could be considered for similar applications.
The YC324-JK-0710KL has historically been available from several distributors, including Chip1Stop, TME, DigiKey, and Mouser Electronics. However, it is essential to verify current stock levels and pricing through findchips.com, as availability may fluctuate over time.