YFF21AC1H101MT0Y0N by TDK Corporation

Overview of YFF21AC1H101MT0Y0N by TDK Corporation

The YFF21AC1H101MT0Y0N is a feed through capacitor that demonstrates a compact design with critical electrical characteristics. Manufactured by TDK Corporation, this component features a capacitance of 100 picofarads (pF) and operates at a rated voltage of 50 volts (V). The overall dimensions of this surface mount capacitor are 2 mm in length, 1.25 mm in width, and a height of 0.85 mm, making it suitable for applications where space is a critical factor.

This part falls under the Data Line Filters subcategory within the broader category of filters. It is designed with applications in mind that require noise reduction and signal integrity assurance in electronic systems.

Furthermore, the YFF21AC1H101MT0Y0N adheres to important compliance standards, as evidenced by its AEC-Q200 certification, which indicates that it meets automotive quality standards. This characteristic could be a significant advantage for applications in demanding environments. The part is classified as “active” in its lifecycle and is compliant with REACH regulations, ensuring it meets environmental standards.

As of the current writing, the factory lead time for this component is reported to be 24 weeks, indicating a potentially extensive procurement timeline if orders must be placed.

Industry Applications for YFF21AC1H101MT0Y0N

The YFF21AC1H101MT0Y0N might find relevance across various industries due to its electrical specifications and compact size. The following are potential industry applications where this component could possibly be utilized:

  • Consumer Electronics: This part might be integrated into devices such as smartphones, tablets, or wearables, where minimizing electromagnetic interference is critical. The small size of the capacitor allows for placement in compact designs, and its characteristics could possibly help improve overall device performance.
  • Aerospace and Defense: If an application requires critical signal filtering under high reliability standards, the YFF21AC1H101MT0Y0N could potentially find use in aerospace or military electronics, where AEC-Q200 compliance adds value in terms of reliability and performance assurance.
  • Energy and Power Systems: The characteristics of this feed through capacitor might be beneficial in renewable energy applications, such as solar inverters or wind turbine controls, where filtering of high-frequency noise is essential to maintain efficiency.
  • Agriculture Technology: In precision farming applications that rely on data communication and sensor monitoring, this capacitor might help ensure stable and accurate signal transmission, improving the reliability of agricultural systems.
  • Renewable Energy: The part could potentially be employed in systems designed for energy management, such as battery management systems and power converters, where reducing electrical noise is essential for efficient operation.

It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application requirements.

About TDK Corporation

TDK Corporation is a manufacturer well-known for its contributions to electronic components, particularly in the domain of filters. The company specializes in producing a variety of filter types, including Data Line Filters, which serve to enhance signal integrity and reduce noise in electronic circuits. The YFF21AC1H101MT0Y0N is an example of TDK’s commitment to providing high-performance components suitable for diverse applications.

In addition to the mentioned part, TDK Corporation manufactures various similar components designed to ensure reliable operation in demanding electrical environments. Their product range includes capacitors, inductors, and other filtering solutions that can be tailored for specific applications across multiple industries.

Research Price and Stock for YFF21AC1H101MT0Y0N by TDK Corporation on Findchips.com

For engineers and procurement specialists looking to acquire the YFF21AC1H101MT0Y0N, it is advisable to research current stock levels and pricing on Findchips. This platform offers comprehensive data on availability and options for similar components within the Data Line Filters category, which can help identify alternate parts that may fulfill similar roles.

The part has historically been available from a variety of distributors, including:

  • Chip One Stop
  • Avnet Asia
  • DigiKey
  • Mouser Electronics

While these distributors have carried the YFF21AC1H101MT0Y0N in the past, it is crucial to consult Findchips for the most accurate and current stock levels and pricing information.

Compare pricing for YFF21AC1H101MT0Y0N and other Data Line Filters / Filters at findchips.com