Overview of YFF31HC2A105MT000N by TDK Corporation
The YFF31HC2A105MT000N is a Feed Through Capacitor characterized by its unique capability to provide 1 function with a capacitance of 1µF, voltage rating of 100V, and a current rating of 6A. This component is a testament to TDK Corporation’s dedication to offering high-quality electronic parts, featuring compliance with RoHS standards, showcasing an environmentally friendly design. Housed in a small, EIA standard package size of 1206 [3216 Metric], which speaks to its compactness and efficiency for surface mount applications. The capacitor boasts a capacitance tolerance of ± 20%, operating temperatures ranging from -55°C to 125°C, which makes it versatile for various operating environments. Its design includes four terminals with a tin over nickel terminal finish, ensuring reliable electrical connections and long-lasting durability. Such attributes make it an ideal choice for applications requiring robust noise filtering capabilities,
This particular model, manufactured by TDK Corporation, belongs to the Data Line Filters subcategory of Filters, indicating its specialization in mitigating electromagnetic interference (EMI) on data lines to ensure signal integrity. With an insertion loss-max of 40 dB, it efficiently minimizes unwanted noise, making it invaluable for protecting sensitive electronics from EMI disruptions.
Industry Applications for YFF31HC2A105MT000N
The versatile design and electrical characteristics of YFF31HC2A105MT000N make it suitable for a wide range of industry applications. While these applications are manifold, the following are particularly noteworthy:
- Education and Research: In laboratory settings and educational institutes where experimental setups and research projects often require precision electronics with reliable filtering capabilities. This part could potentially be integrated into equipment used to gather and analyze data, ensuring that the information is accurate and free from EMI-induced errors.
- Internet of Things (IoT): For IoT devices where data integrity is critical, such as smart home systems, wearable technology, and industrial sensors. The YFF31HC2A105MT000N can be used to protect data lines from interference, ensuring reliable operation even in environments with significant electrical noise.
- Computing and Data Storage: Within servers, workstations, and storage devices that require stable operation under conditions of variable electrical noise. This part can help maintain the integrity of data transfer, minimizing errors and improving overall system reliability.
- Telecommunications: In communication infrastructure, network equipment, and mobile devices, where maintaining signal purity is essential for data transmission. The YFF31HC2A105MT000N could play a crucial role in reducing signal degradation over long distances or through environments subjected to high levels of electromagnetic interference.
It’s important to note that these potential applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compatibility and performance within specific systems.
About TDK Corporation
TDK Corporation is a global leader in the electronics industry, particularly known for its expertise in the manufacturing of electronic components like Data Line Filters. TDK’s commitment to innovation, reliability, and environmental sustainability has positioned it as a preferred manufacturer for a broad array of electronic parts. The YFF31HC2A105MT000N is among TDK’s offerings in the filter category, boasting high-performance filtering capabilities designed for protecting electronic systems from electromagnetic interference. TDK Corporation not only produces feed-through capacitors but also offers a diverse portfolio of components that cater to a broad spectrum of industries, including telecommunications, information technology, automotive, and consumer electronics, among others. By maintaining a focus on quality, durability, and technological advancement, TDK continues to set industry benchmarks for excellence.
Where to Find YFF31HC2A105MT000N by TDK Corporation
For procurement professionals and engineers looking to incorporate the YFF31HC2A105MT000N into their projects, the key is identifying distributors that provide the best availability and pricing. Historically, this part has been available through several distributors, including Win Source Electronics, Sense Electronic Company Limited, Avnet Abacus, TME, and DigiKey, among others. However, to obtain the most current stock levels, pricing, and potential alternatives, we recommend checking findchips.com. Not only does findchips.com offer up-to-date information about the availability of the YFF31HC2A105MT000N, but it also provides access to a wide range of Data Line Filters, including those offered by TDK Corporation and other manufacturers. This comprehensive resource can help in making informed purchasing decisions by comparing prices and specifications from multiple suppliers in one place.