Overview of Z85C3010VEG by Zilog Inc.
The Z85C3010VEG is a multi-protocol controller designed for serial communication, featuring two channels and a maximum data transfer rate of 4.1 Mbps. This integrated circuit (IC) operates effectively within a wide range of communication protocols, including Asynchronous, Synchronous, HDLC, SDLC, X.25, and BISYNC, as well as extending support for external synchronization. It utilizes a CMOS technology, providing advantages in terms of power efficiency and processing capability.
This part comes in an LCC-44 package, with an overall dimension of 16.585 mm x 16.585 mm and a seated height of 4.57 mm. The component includes a total of 44 terminals with a terminal pitch of 1.27 mm, allowing for a compact layout, which is ideal for space-constrained designs. Its operating temperature range is quite broad, extending from -40°C to 100°C, making it suitable for industrial applications that may experience extreme conditions.
The Z85C3010VEG also supports various data encoding and decoding methods, including NRZ, NRZI-SPACE, BIPH-MARK (FM1), BIPH-SPACE (FM0), and BIPH-LEVEL (Manchester). This flexibility in data handling makes it a versatile choice for designers looking for a robust serial communication solution. Additionally, it offers two modem control I/Os that are also usable as general-purpose I/Os, which can enhance interfacing capabilities in diverse applications. As of current writing, this part is compliant with RoHS and includes a lead-free code, making it suitable for environmentally conscious designs.
Industry Applications for Z85C3010VEG
The Z85C3010VEG has the potential to find applications across various industries due to its robust communication features and protocols. Below are a few examples of how it might be utilized:
- Industrial Automation: In industrial automation, the Z85C3010VEG could be used in programmable logic controllers (PLCs) and industrial computers that require multi-protocol communication for data exchange. It can manage asynchronous and synchronous communication which might be crucial in real-time control systems.
- Telecommunications: This part might be well-suited for telecommunications equipment, such as modems or multiplexers, where multi-protocol functionality is required. The data transfer rates and flexibility in encoding methods could support various types of communication networks.
- Consumer Electronics: In consumer electronics, the Z85C3010VEG could potentially be integrated into devices requiring serial communication, like digital cameras or home automation systems. The low supply current and operating temperature range make it suitable for compact consumer gadgets.
- Transportation and Logistics: Equipment used in transportation systems, such as traffic monitoring systems or vehicle telemetry, might benefit from the capabilities of the Z85C3010VEG due to its ability to handle multiple communication protocols efficiently.
- Aerospace and Defense: Depending on specific application standards, this component could find application in aerospace systems where robust communication links are essential. Its temperature compliance might align with the harsh conditions found in such environments.
It is important to note that these potential industry applications are only conceptual and illustrative. Therefore, they require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Zilog Inc.
Zilog Inc. is recognized for its extensive portfolio of microcontrollers and processors, particularly in the domain of Serial IO/Communication Controllers. The company has a history that dates back to the 1970s and has evolved to provide integrated circuits that cater to a variety of application domains, ensuring compatibility and performance reliability.
The Z85C3010VEG is one of several communication controllers produced by Zilog, which may also include various other models optimized for specific data handling and communication requirements. Their product line typically emphasizes flexibility, efficiency, and compliance with modern electronic standards, which are crucial for today’s demanding applications in both consumer and industrial sectors.
Research Price and Stock for Z85C3010VEG by Zilog Inc on Findchips.com
For those interested in procuring the Z85C3010VEG, it is advisable to research current stock and pricing through Findchips. This online resource provides comprehensive data, allowing users to assess the availability and cost with various distributors. Historically, the part has been available through distributors such as ComSIT Europe, among others. However, it is essential to confirm current stock levels and pricing to ensure procurement aligns with project timelines and budgets.
Additionally, for those exploring alternatives, the Serial IO/Communication Controllers category on Findchips can be beneficial in identifying similar components that may serve in place of or complement the Z85C3010VEG.