Overview of ZA9672-BED by Coilcraft Inc.
This SMPS Transformer, designated as ZA9672-BED, is engineered specifically for applications requiring a flyback transformer configuration. Manufactured by Coilcraft Inc., this part is compatible with the Texas Instruments LM25184 driver, emphasizing its ability for use in isolation and surface-mount (SMT) setups. The ZA9672-BED adheres to environmentally conscious manufacturing with RoHS and halogen-free certifications. Furthermore, it fits securely within a compact form factor, with a height of 10 mm, a length of 13.21 mm, and a width of 10.92 mm. Designed to support a maximum input voltage of 42V and a minimum of 4V, it operates within a power rating of 12W, and showcases an impressive primary inductance of 7 µH.
Key technical features that make this component standout are its dual primary and secondary windings, operating frequency up to 300 kHz, along with an operating temperature range from -40 °C to 85 °C. The output voltage stands at 12 V, supporting various DC/DC conversion tasks. It’s further enhanced with a mounting feature specifically designed for surface mounting and is packed using an embossed plastic tape on a 13-inch reel. The terminal finish consists of tin-silver-copper (SnAgCu), ensuring good solderability and robust performance in various applications.
Industry Applications for ZA9672-BED
The ZA9672-BED transformer could potentially play vital roles in diverse industries, thanks to its robust specifications and versatile features:
- Consumer Electronics: Devices such as laptop chargers, camera power supplies, and other portable gadgets could potentially utilize this transformer for efficient power management solutions.
- Industrial Automation: This part might be incorporated into control systems for automated production lines, where stable power supply and isolation are critical, possibly leveraging its capability to operate across a wide temperature range and high frequency.
- Telecommunications: The transformer could possibly be used in telecommunications infrastructure where compact, efficient power supplies are essential for optimal operations.
- Aerospace and Defense: Given its robust temperature range and frequency capacity, this transformer might be suitable for aerospace applications, albeit specific military standards and certifications would need verification.
- Electronic Manufacturing: In equipment such as soldering stations or test equipments where precise voltage control is necessary, this component might be employed.
Note that these potential industry applications are highly conceptual and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Coilcraft Inc.
Coilcraft Inc. has established itself as a leading manufacturer within the transformer segment, particularly noted for its high-quality SMPS Transformers offerings including the ZA9672-BED. The company is recognized for its dedication to engineering excellence, producing a range of components that consistently meet high standards of performance and reliability. Coilcraft’s products are frequently used across industries including consumer electronics, telecommunication, aerospace, and healthcare, evidenced by their meeting various compliances and standards such as AEC-Q200. Their SMPS Transformers, including ZA9672-BED, are notable for their precision, efficiency, and innovation, setting benchmarks in their respective categories.
Where to Find ZA9672-BED by Coilcraft Inc
To purchase the ZA9672-BED, prospective buyers should consider searching through several distribution channels for the most up-to-date inventory and pricing. Although historically available from “Coilcraft Direct” and “DigiKey”, it is recommended to check current stock levels at findchips.com where detailed availability and price comparisons are conveniently accessible. Additionally, SMPS Transformers by Coilcraft Inc. or other manufacturers can also be explored for alternative options.