ZED-F9P-04B by u-blox AG

Overview of ZED-F9P-04B by u-blox AG

The ZED-F9P-04B by u-blox AG is a high-precision GNSS receiver module that supports multiple satellite systems, including GPS, GLONASS, BeiDou, Galileo, and QZSS. Operating across frequency bands such as 1207.14 MHz, 1227.6 MHz, 1246 MHz, 1561.098 MHz, 1575.42 MHz, and 1602 MHz, this versatile module is designed for advanced telecom and navigational applications. It accommodates a supply voltage range from 2.7V to 3.6V and offers a sensitivity level of -147dBm, making it highly effective in diverse operating conditions. Packaged in a Tape and Reel format for streamlined manufacturing processes, the ZED-F9P-04B is classified as “Active” under part life cycle code and is compliant with RoHS, indicative of its adherence to environmental standards.

Industry Applications for ZED-F9P-04B

The versatility and sophisticated technology of the ZED-F9P-04B make it potentially useful in a number of demanding industry applications. These applications often require high precision and reliability under challenging environmental conditions.

  • Aerospace and Defense: In aerospace and defense, accurate navigational assistance is crucial. The ZED-F9P-04B could potentially be used in unmanned aerial vehicles (UAVs) and other aircraft systems where precise positioning is necessary. However, any application in this field would require a thorough verification process to ensure compliance with industry-specific standards and robustness under extreme conditions.
  • Energy and Power Systems: For energy systems, particularly those located in remote or expansive geographical areas like offshore oil rigs or wind farms, maintaining exact location data helps in efficient monitoring and maintenance. The module’s ability to interact with multiple satellite systems could provide redundancy, which is vital for ensuring consistent operational uptime in these critical applications.
  • Space Technology: Space applications may benefit from the compact form factor and multiple-frequency band support of the ZED-F9P-04B, possibly serving in satellite navigation systems. The precision and extended frequency range are key attributes that support such applications, though specific use in space environments must be rigorously evaluated against space-specific criteria.

Note: These potential applications are illustrative and would need detailed analysis and validation by dedicated engineering teams to meet specific industry regulations and application requirements.

About u-blox AG

u-blox AG is a prominent provider in the field of wireless and positioning modules and chips, particularly noted for their Other Telecom ICs and broader offerings in telecommunication circuits. The ZED-F9P-04B exemplifies u-blox AG’s commitment to delivering advanced GNSS technology, encapsulating enhanced features like multi-band frequency capabilities and high sensitivity levels. Known for their innovative approach, u-blox AG ensures that their products like ZED-F9P-04B adhere to significant quality and environmental standards, helping to address complex challenges across a variety of telecommunication and navigational tasks.

Where to Find ZED-F9P-04B by u-blox AG

The ZED-F9P-04B is a product that has been available through multiple distributors. Historically, these have included Win Source Electronics, Symmetry Electronics, Avnet (including Avnet Silica, Avnet Asia, and Avnet Americas), Richardson RFPD, NexGen Digital, Future Electronics, and Mouser Electronics. When considering a purchase, it’s advisable to check on findchips.com for the latest stock levels and pricing options. For alternative parts or similar offerings from u-blox AG or other manufacturers, exploring the Other Telecom ICs section can provide further insights and options.

Compare pricing for ZED-F9P-04B and other Other Telecom ICs / Telecommunication Circuits at findchips.com