ZEN056V130A24LS by TE Connectivity

Overview of ZEN056V130A24LS by TE Connectivity

The ZEN056V130A24LS is a 5.6V, 0.7W, silicon, unidirectional voltage regulator diode. This component is designed with a RoHS compliant package-3, providing a reliable and environmentally friendly option for circuit design. The diode is characterized by a nominal reference voltage of 5.6V, underlining its capability in maintaining a stable voltage level. This stability is critical in applications requiring precise voltage regulation.

Manufactured by TE Connectivity, the ZEN056V130A24LS comes equipped with power dissipation-max of 0.7 W, ensuring effective power management in small-outline, plastic/epoxy package materials. The diode’s physical configuration comprises three terminals with a dual-terminal position, and it adheres to the JESD-30 S-PDSO-N3 standard. This unidirectional voltage regulator diode supports a working test current of 100 mA and offers a peak reflow temperature of 260°C, suitable for various surface-mount applications.

As per the provided data, the ZEN056V130A24LS is not specifically qualified, and its ECCN code is EAR99. It’s important to consider these aspects when integrating this component into designs intended for international markets.

Industry Applications for ZEN056V130A24LS

The ZEN056V130A24LS, being a versatile component, might potentially find its utility across several industry sectors. Here are some of the possible industries and scenarios:

  • Consumer Electronics: This diode could possibly be used in consumer electronic devices that require stable voltage regulation to protect sensitive components. Devices like smartphones, tablets, and other portable gadgets would benefit from the precise voltage control offered by this component.
  • Computing and Data Storage: For computing applications, particularly in server farms and data centers, the ZEN056V130A24LS could potentially help in managing power supply circuits, ensuring stable operation even under fluctuating power conditions.
  • Industrial Automation: In industrial settings, such as in automated manufacturing lines or robotic systems, the diode might potentially be used to regulate and protect the circuitry from voltage spikes, enhancing the overall reliability and lifespan of the machinery.
  • Energy and Power Systems: This component could also potentially be employed in power supply units of renewable energy systems, including solar panel inverters or small-scale wind turbines, where maintaining a stable output voltage is crucial.

Note that these potential industry applications are purely illustrative and require thorough examination and confirmation by relevant engineering and design teams to ensure adherence to specific standards and application needs.

About TE Connectivity

TE Connectivity is a global leader in technology and manufacturing, specializing in various electronic components, including a wide range of diodes. In particular, their expertise in Zener Diodes is evident through products like the ZEN056V130A24LS. These components are known for their reliability and precision, which are critical in managing voltage across diverse electronic applications. The company is committed to innovation in material science and engineering, contributing to advancements in electronics technology across the industry.

Where to Find ZEN056V130A24LS by TE Connectivity

For those looking to source the ZEN056V130A24LS, it is advisable to check on findchips.com. Here, you can view current stock levels and pricing at various distributors. While the component has historically been available from distributors like Win Source Electronics, Ozdisan Elektronik, Quest Components, and element14 Asia-Pacific, availability can vary. It is also recommended to explore the Zener Diodes section for alternative parts from TE Connectivity or other manufacturers.

Compare pricing for ZEN056V130A24LS and other Zener Diodes / Diodes at findchips.com