Overview of ZHCS400TA by Diodes Incorporated.
The ZHCS400TA by Diodes Incorporated is a Schottky rectifier diode, characterized by its single diode configuration, repetitive peak reverse voltage of 40V, and average forward current of 400mA. This part is crafted in silicon and comes in a SOD-323 miniature package, ensuring a compact footprint for space-constrained applications. With a forward voltage maximum of 500mV and a remarkable forward surge current of 6.75A, this diode offers efficient performance in a variety of applications. Its ability to operate at a temperature range up to a maximum of 150°C, coupled with ROHS compliance and a moisture sensitivity level of 1, marks it as suitable for a wide range of operating environments. The ZHCS400TA also features a low forward voltage drop, typically maxing out at 0.3V, and a rapid reverse recovery time of 0.01 µs, highlighting its efficiency and speed in circuit operation. Available with an active part life cycle status and having met Reach, RoHS, and various other compliance codes, this diode ensures reliability and environmental friendliness.
Industry Applications for ZHCS400TA
Given the specifications and capabilities of the ZHCS400TA, this diode can be considered for several applications across different industries. It’s important to note that these potential applications are conceptual/illustrative and should be further analyzed and verified by engineering and design teams. Here are some possible use cases:
- Industrial Automation: The ZHCS400TA could potentially serve in power supply circuits, sensor circuits, or for protecting interfaces in industrial equipment. Its compact size and high-temperature resistance make it suited for the robust demands of industrial environments.
- Energy and Power Systems: This diode might be utilized in power converters or inverters found within energy generation and distribution systems. Its efficiency and high surge current capability could enhance the reliability and efficiency of such systems.
- Renewable Energy: In the context of renewable energy systems, such as solar inverters or wind turbine power systems, the ZHCS400TA’s low forward voltage and quick reverse recovery time might contribute to increased energy efficiency and reduced heat generation.
- Automotive: Though automotive was listed as a possible application, it’s critical to confirm any specific automotive standards or qualifications, such as AEC-Q101 compliance, that might be required. This diode’s robust performance parameters could potentially make it well-suited for vehicle power management systems, charging circuits, or in systems tasked with energy recuperation.
These applications benefit notably from the product properties of the ZHCS400TA, including its silicon construction, high surge current capability, and ability to maintain performance at elevated temperatures.
About Diodes Incorporated.
Diodes Incorporated is a leading global manufacturer and supplier known for its broad range of products, including diodes, rectifiers, transistors, MOSFETs, and protection devices, among others. The company is especially noted for its expertise in Rectifier Diodes, with the ZHCS400TA serving as a prime example of its dedication to producing high-quality, reliable components. Diodes Incorporated focuses on innovative, high-performance semiconductor technologies across a wide array of applications. With a commitment to environmental compliance and customer satisfaction, Diodes Incorporated ensures that its products, such as the ZHCS400TA and other similar diodes, meet the stringent standards of today’s electronic component market.
Where to Find ZHCS400TA by Diodes Incorporated
To procure the ZHCS400TA, we recommend researching this component on findchips.com. Here, you can compare current stock levels, pricing, and locate other Rectifier Diodes that might be suitable alternatives to this specific part. Historically, this part has been available from distributors such as Win Source Electronics, New Advantage Corporation, LCSC, and Avnet among others. However, availability can fluctuate, and it is advised to confirm current stock levels and distributor pricing through findchips.com to ensure the best procurement option.