Overview of ZJYS51R5-2PT-01 by TDK Corporation
The ZJYS51R5-2PT-01 is a choke, common mode Data Line Filter, capable of handling currents up to 2 A. It is designed with dimensions 9mm x 5.5mm x 5.08mm. Manufactured by TDK Corporation, this component forms part of their ZJYS51 series. As a Data Line Filter, this part is employed to mitigate noise in power lines and data transfer cables, preventing common mode interference which can disrupt electronic device functionality.
Given its application, the ZJYS51R5-2PT-01 is suitable for various filtering tasks within circuits, where precise functionality and reliability are critical. The part is currently marked as “Active” in its lifecycle phase, ensuring ongoing production and likely availability. However, the Reach Compliance Code for this component is listed as “unknown,” which might necessitate further inquiry for compliance-sensitive applications.
Industry Applications for ZJYS51R5-2PT-01
Given its specifications and performance characteristics, the ZJYS51R5-2PT-01 could potentially be used in a variety of industries. Here are some illustrative possibilities:
- Telecommunications: This part could potentially be utilized in systems where clear and clean communication lines are critical, such as in base stations, routers, and switches. It might help reduce noise and enhance the quality of signal transmission across networks.
- Consumer Electronics: Devices such as smartphones, tablets, and laptops, all of which require stable data transfer and charging capabilities, might integrate this filter to manage noise on data lines, possibly extending device life and improving user experience.
- Computing and Data Storage: For servers and storage systems, maintaining data integrity is essential. The ZJYS51R5-2PT-01 might be considered for these applications to safeguard against data corruption caused by electromagnetic interference.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About TDK Corporation
TDK Corporation, established in 1935 in Japan, has grown to become a key player in the electronic components manufacturing industry. Within the field of Filters, especially Data Line Filters, TDK has developed a range of products, including the ZJYS51R5-2PT-01, designed to address the diverse needs across a myriad of electronic applications. TDK’s filters, including the ZJYS51 model, are developed with a focus on performance and reliability, supporting numerous devices in reducing electromagnetic and RF interference.
The company’s heritage in magnetic material technology forms the foundation for their high-performance and precision filter technologies, demonstrating their commitment to quality in both product development and manufacturing processes.
Where to Find ZJYS51R5-2PT-01 by TDK Corporation
To research where to purchase the ZJYS51R5-2PT-01 by TDK Corporation, one should consider utilizing resources like findchips.com. On FindChips, you can also explore other Data Line Filters that might be offered by TDK Corporation or other manufacturers.
Historically, the part has been available at distributors such as Win Source Electronics, NexGen Digital, Bristol Electronics, Quest Components, and Avnet Abacus. However, for current stock levels and pricing, it’s recommended to consult FindChips directly.