Overview of ZL50020QCG1 by Microchip Technology Inc.
The ZL50020QCG1 is a digital time switch designed with an enhanced 2 k digital switch capability within a single circuit configuration. It operates at a supply voltage ranging from 1.71 V to 1.89 V and can provide a maximum supply current of 120 mA. This component is housed in a surface mount package, specifically a 256-LQFP configuration, measuring 28 mm x 28 mm with a height of 1.40 mm. The part is lead-free and complies with the requirements of various safety and environmental standards, including RoHS and REACH compliance.
As of the current writing, the factory lead time for the ZL50020QCG1 is approximately 8 weeks. However, it’s important to note that this part has a projected end-of-life date of September 12, 2024. Consequently, users should be aware that future availability may be limited. With a temperature range suitable for industrial applications (-40 °C to 85 °C), this component is particularly viable for use in environments where temperature fluctuation is a concern.
Industry Applications for ZL50020QCG1
The ZL50020QCG1 could find application across several industries. Below are some potential integrations indicated by the component’s specifications:
- Telecommunications: The digital time switch function of the ZL50020QCG1 might be used in telecommunication systems to facilitate scheduling operations or for switching tasks within telecommunications hardware. Components such as network routers or digital signal processors might potentially integrate this part for efficient time-based operations.
- Industrial Automation: In an industrial setting, this part could play a role in automation controllers, where precise timing and circuit activation are crucial. This might involve applications in machinery that require timed operations, such as conveyors or robotic arms. Its operational temperature range further supports its use in diverse environmental conditions.
- Renewable Energy: The ZL50020QCG1 might be integrated into solar inverter systems, where timing functions could manage the switching of power flows based on time-of-day or energy availability. This could potentially enhance the efficiency of renewable energy systems.
- Robotics and Drones: In robotics applications, this digital time switch could assist in managing operations in synchrony with specific time intervals or events, potentially benefitting automated navigation systems or task scheduling in drones or robotics platforms.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Users should consider similar components that might also serve the intended applications, keeping in mind specific project requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent manufacturer within the electronic components industry, particularly noted for its offerings in the field of Telecom Switching Circuits. The company specializes in a wide range of integrated circuits and microcontrollers that cater to various applications, including those in telecommunications. In addition to the ZL50020QCG1, Microchip produces a number of components that may be utilized in similar switching applications, supporting efficient communication and data transmission.
Where to Find ZL50020QCG1 by Microchip Technology Inc.
Historically, the ZL50020QCG1 has been sourced through several distributors, including Master Electronics, Avnet Americas, Future Electronics, and Onlinecomponents.com. It is important to verify current stock levels and pricing directly through findchips.com, as availability may fluctuate among these distributors.