ZM4744A-GS08 by Vishay Intertechnologies

Overview of ZM4744A-GS08 by Vishay Intertechnologies

The ZM4744A-GS08 by Vishay Intertechnologies is a unidirectional Zener Diode featuring a nominal Zener voltage of 15V and a power dissipation of 1W. It is designed for surface mounting with a DO-213AB (MELF-2) package type that contributes to its robust reliability in various applications. This component is RoHS compliant and halogen-free, aligning with environmental safety and sustainability standards. Additionally, it is designed with a silicon diode element, and it supports a maximum operating temperature of 175°C, making it suitable for high-temperature environments.

According to its Part Data Attributes, ZM4744A-GS08 meets the automotive industry’s stringent AEC-Q101 standards, indicating its suitability for high reliability in automotive applications and its potential utility in other high-stress environments. The factory lead time for this part is listed as 12 weeks, indicating the time from order placement to delivery as of the current date.

Industry Applications for ZM4744A-GS08

ZM4744A-GS08’s properties make it potentially useful across a range of applications within various industries. Note that while the following applications are feasible for this type of component, they should be considered illustrative and conceptual. Engineering and design teams must perform specific assessments to ensure compliance with industry standards and specific application needs.

  • Consumer Electronics: The diode might potentially be used in power management modules within consumer electronics where stable voltage regulation is crucial, such as in laptops and smartphones, to protect sensitive components from voltage spikes.
  • Automotive: Given its compliance with AEC-Q101 standards, this diode could be used in automotive environments to manage voltage levels within electronic control units, infotainment systems, or LED lighting systems, providing overvoltage protection and consistent performance under varied environmental conditions.
  • Electronic Manufacturing: In electronic manufacturing, the diode might be incorporated into circuit protection designs to enhance the longevity and reliability of printed circuit boards (PCBs) that are exposed to fluctuating power supply conditions.
  • Energy and Power Systems: This diode could also be applied in power supply circuits for renewable energy systems, potentially ensuring steady operation by stabilizing the voltage received from unpredictable renewable sources such as solar panels or wind turbines.

These potential industry applications require a thorough analysis and verification by relevant teams to adhere to specific standards and performance requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a notable manufacturer in the electronic components industry, particularly known for its extensive range of diodes including Zener Diodes. Vishay’s Zener Diodes like the ZM4744A-GS08 are built to address a diverse set of needs across various applications, characterized by their robust performance in regulating voltage and minimizing voltage noise. The manufacturer’s expertise in producing high-quality, reliable diodes ensures that components like the ZM4744A-GS08 are suitable for high-stress environments where precision and stability are critical.

Where to Find ZM4744A-GS08 by Vishay Intertechnologies

To purchase the ZM4744A-GS08, buyers are advised to conduct their research on findchips.com. This site provides real-time data on stock levels, pricing, and availability from various distributors. Although this part has previously been listed at distributors such as EBV Elektronik, Chip1Stop, Avnet Asia, and Mouser Electronics, it is important to visit FindChips for the latest information. Furthermore, if one needs to explore alternatives or similar Zener Diodes, FindChips offers a comprehensive selection from various manufacturers including Vishay Intertechnologies.

Compare pricing for ZM4744A-GS08 and other Zener Diodes / Diodes at findchips.com