Overview of ZM5202AU-CME3R by Silicon Laboratories Inc.
The ZM5202AU-CME3R is a telecom circuit designed for radio frequency (RF) transmission and reception. It operates at a data rate of 100 Kbps and is optimized for use in the ISM band under 1 GHz, specifically targeted at the 908 MHz frequency range. One of the notable features of this part is its low power consumption, making it suitable for various wireless communication applications.
This component is part of the electronic parts subcategory of Other Telecom ICs, providing essential RF capabilities for various devices. The ZM5202AU-CME3R operates efficiently with a nominal supply voltage of 3.3 V and can function effectively within an operating temperature range of -10 °C to 85 °C. It is offered in a rectangular package (SOM-18) with dimensions of 13.6 mm in length and 12.5 mm in width, and it features a quad terminal position with no lead terminals.
Compliance attributes such as RoHS indicate that the part meets environmental standards, which is an important consideration in today’s market. The part life cycle code states that it is not recommended for new designs, which may influence procurement and engineering teams in choosing this component for their applications.
Industry Applications for ZM5202AU-CME3R
Given its characteristics, the ZM5202AU-CME3R might be suitable for various industry applications, including:
- Telecommunications: This part could be utilized in wireless communication systems such as handsets, base stations, or remote sensor networks. Its RF capabilities could support short-range communication links, particularly in low-power applications where battery life is a concern.
- Transportation and Logistics: The ZM5202AU-CME3R might find roles in RFID systems, possibly for tracking goods and assets. Its RF transmission and reception capabilities may support efficient logistics management and asset tracking solutions.
- Robotics and Drones: This component could be integrated into control systems for both autonomous and remote-operated drones. The data rate and frequency range could possibly facilitate communication between a drone and its control unit, enhancing navigation and data acquisition tasks.
- Renewable Energy: In smart grid applications, the ZM5202AU-CME3R might enable low-power wireless communication between energy monitoring devices and central control systems, potentially contributing to efficiency in energy distribution and management.
These applications are illustrative and require thorough analysis and verification by engineering and design teams to ensure they adhere to industry standards and specific application requirements.
About Silicon Laboratories Inc.
Silicon Laboratories Inc. specializes in designing and manufacturing a variety of high-performance semiconductor solutions, particularly in the realm of telemetry and telecommunications. As it relates to Other Telecom ICs, Silicon Laboratories provides several options that enable effective data transmission and reception within various applications.
The ZM5202AU-CME3R exemplifies the company’s consideration for low-power, high-efficiency components designed to meet the demands of modern telecom applications. Silicon Laboratories’ portfolio includes similar parts with varying specifications that may also be applicable depending on specific project requirements.
Research Price and Stock for ZM5202AU-CME3R by Silicon Laboratories Inc. on Findchips.com
It is advisable for readers to research stock and pricing information for the ZM5202AU-CME3R on Findchips. This platform can provide current availability and pricing across a multitude of distributors.
Historically, the part has been available through distributors such as Symmetry Electronics, Mouser Electronics, DigiKey, and Newark. However, it is essential to visit Findchips for the most up-to-date stock levels and pricing information.