Overview of ZOE-M8Q-0 by u-blox AG
The ZOE-M8Q-0 is a high-performance GNSS/GPS module designed for a wide range of applications requiring precise navigation and timing solutions. This module integrates multiple technologies such as ROM, TCXO, SAW, and LNA into a compact form factor, measuring just 4.5 x 4.5 mm in a thin-profile, fine-pitch, LGA-51 package. This system-in-package design combines superior sensitivity and low power consumption, ideal for space-constrained applications. Produced by u-blox, a leader in positioning and wireless communication technologies, the ZOE-M8Q-0 supports continuous location positioning in challenging environments.
This component conforms to the RoHS standards and is characterized by an industrial temperature grade that ranges from -40 °C to 85 °C, recognizing its viability in diverse operating conditions. Furthermore, its compliance with Other Telecom ICs standard and the AEC-Q100 screening level signifies its suitability for quality-critical applications. The part is currently in active lifecycle status and has a factory lead time of 16 weeks as of the current writing.
Industry Applications for ZOE-M8Q-0
The ZOE-M8Q-0’s integration of advanced GNSS capabilities and compact size makes it potentially suitable for a variety of industrial applications. Some conceptual example industries where this component might be used include:
- Healthcare Device Tracking: In healthcare environments, precise location tracking of equipment, staff, and patients is crucial for operational efficiency and patient safety. The ZOE-M8Q-0’s compact size and precise GPS functionality could potentially be integrated into movable medical equipment for real-time location solutions.
- Wearable Health Technology: Modern healthcare devices such as wearable health monitors and emergency alert systems need accurate, reliable positioning capabilities that operate within human body temperature ranges. The ZOE-M8Q-0, with its wide operating temperature range and low power consumption, might be suitable for such devices.
- Portable Electronics: For manufacturers focusing on portable consumer electronics like fitness trackers or smartwatches, integrating a GNSS module that offers extended battery life and space-saving design can highly improve product appeal. The thin profile and industrial temperature grade of the ZOE-M8Q-0 are beneficial here.
Please note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About u-blox AG
u-blox AG, the manufacturer of the ZOE-M8Q-0 component, is a global provider known for advanced positioning and wireless communication technologies for the automotive, industrial, and consumer markets. Their portfolio primarily focuses on a range of modules, including those in the Other Telecom ICs category, supporting various telecommunication and data transmission systems. As a company, u-blox is dedicated to quality and reliability, with products designed to meet stringent technical specifications and to perform in a wide range of environmental conditions.
Where to Find ZOE-M8Q-0 by u-blox AG
To purchase the ZOE-M8Q-0 component, it is recommended to visit findchips.com, where you can access up-to-date pricing and availability information from various distributors. While historically, this part has been available from distributors such as Vyrian, Symmetry Electronics, Richardson RFPD, Avnet Americas, Future Electronics, Mouser Electronics, Avnet Silica, and DigiKey, availability may vary. For alternatives or similar parts from u-blox AG and other manufacturers in the Other Telecom ICs category, please refer to the relevant section on findchips.com.