Overview of ZOR-25-R-52-0R by YAGEO Corporation
The ZOR-25-R-52-0R is a fixed resistor characterized by its 0.25W power rating and 0-ohm resistance, making it a jumper resistor within the axial leaded mounting style category. This component is designed for through-hole mounting and falls within the Fixed Resistors subcategory of Resistors. Manufactured by YAGEO Corporation, this resistor supports a significant rated current of 10A with a carbon film construction, emphasizing its capability to handle substantial current flow for a zero-ohm jumper. It’s vital for circuits where a non-resistive connection is needed, and it can also be utilized for circuit adjustments or modifications.
With a lead diameter of 0.55mm and lengths of 28mm, housed in a tubular package of 2.3mm diameter and 6.3mm length, its dimensions align with a compact yet functional design suitable for various electrical environments. The ZOR-25-R-52-0R operates within a wide temperature range, from -55°C to 155°C, ensuring robust performance across different operating conditions. Its package and design are compliant with the AEC-Q200 reference standard, indicating its reliability for automotive applications, and it adheres to environmental standards, being RoHS and REACH compliant. The terminal finish of matte tin (Sn) further ensures good solderability and long-term reliability. The part’s specification suggests that it is specifically engineered for versatility and compliance with high-standard applications.
Industry Applications for ZOR-25-R-52-0R
The potential industry applications for the ZOR-25-R-52-0R are diverse, given its fundamental role as a jumper or a zero-ohm resistor. Its ability to conduct current without resistance, combined with its high-rated current and reliability, makes it useful in various sectors. However, it is crucial to note that these potential applications are illustrative and require thorough analysis and verification by engineering and design teams for adherence to specific application requirements.
- Automotive: Given its AEC-Q200 compliance, the ZOR-25-R-52-0R could potentially be used in automotive circuits, such as control units or power distribution systems, where a reliable jumper is necessary to bridge connections without adding resistance to the circuit.
- Industrial Automation: In industrial control systems, zero-ohm resistors like the ZOR-25-R-52-0R might be used for board configuration or setting up bypass circuits in automation machinery, ensuring flexibility and adaptability in complex circuits.
- Consumer Electronics: The part could find application in consumer electronics devices such as laptops, smartphones, and tablets, possibly for circuit adjustment or as part of power management design, where it can provide a simple means to alter or configure circuits without redesigning the whole layout.
- Telecommunications: The ZOR-25-R-52-0R might be utilized in telecommunication hardware, such as signal transmission devices, where precise circuit configuration without resistance is crucial, possibly aiding in the simplification of signal routing.
- Computing and Data Storage: In servers and storage devices, zero-ohm resistors can facilitate power distribution or signal routing, potentially providing a reliable solution for flexible circuit designs that require minimal resistance paths within complex electronic assemblies.
These potential industry applications are conceptual and illustrative, requiring detailed analysis and verification for adherence to industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation is a prominent manufacturer specializing in a wide array of resistor technologies, including Fixed Resistors, surface mount resistors, and through-hole resistors. With the ZOR-25-R-52-0R as a notable example, YAGEO consistently demonstrates expertise in designing and producing resistors that meet the demands of modern electronic applications. YAGEO’s product offerings extend to a comprehensive range of electronic components, addressing the needs of various sectors from automotive to consumer electronics, industrial applications, and more. Known for their commitment to quality, innovation, and reliability, YAGEO Corporation products are designed to comply with rigorous industry standards, ensuring suitability for a broad spectrum of applications. The company’s expertise in crafting resistors like the ZOR-25-R-52-0R and similar parts underscores its position as a key player in the global electronics components industry.
Where to Find ZOR-25-R-52-0R by YAGEO Corporation
For those looking to procure the ZOR-25-R-52-0R, it is recommended to conduct research on findchips.com for the most current availability and pricing. On FindChips, you can also explore alternate parts within the Fixed Resistors category that might be offered by YAGEO Corporation or other manufacturers, providing a comprehensive overview and comparison to ensure the best fit for your application. Historically, ZOR-25-R-52-0R has been available from distributors such as Component Electronics, Inc, Avnet Abacus, Sensible Micro Corporation, and Newport Electronics, along with other major distributors like TTI, Quest Components, and Future Electronics. However, inventory levels and availability can fluctuate, so visiting FindChips.com will provide the latest information on stock levels and pricing from a wide range of distributors.