Overview of ZRB15XC80J106ME05D by Murata Manufacturing Co Ltd.
The ZRB15XC80J106ME05D is a Ceramic Capacitor manufactured by Murata Manufacturing Co Ltd. This component is a multi-layer ceramic capacitor (MLCC) with a capacitance value of 10uF and a rated voltage of 6.3V. It uses the X6S dielectric material, which allows it to operate over a wide temperature range. The capacitor comes in a 0402 package size, making it suitable for surface mount technology (SMT). It is delivered in tape and reel packaging, facilitating automated assembly processes for large-volume production. The part is specified with a 20% tolerance, has two terminals, and is designed for direct current (DC) applications. This particular model is compliant with RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorisation, and Restriction of Chemicals), ensuring its suitability for use in a variety of regulated applications. Additionally, it is classified under the ECCN (Export Control Classification Number) code “EAR99”, which typically eases the export process for most destinations. As of the current writing, the factory lead time for this part is approximately 10 weeks.
Industry Applications for ZRB15XC80J106ME05D
The versatile specifications of the ZRB15XC80J106ME05D make it suitable for a wide range of applications across various industries. Here are some potential use cases for this ceramic capacitor, subject to verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might incorporate this capacitor for decoupling and filtering applications. The small 0402 package is particularly advantageous in compact electronic devices where space is limited.
- Industrial Automation: Automated manufacturing equipment and robotics could potentially use this component in power supply circuits or for signal filtering, where stable capacitor performance over a range of temperatures is crucial.
- Telecommunications: This capacitor might find applications in communication equipment, such as transceivers and base stations, where reliable performance and minimal signal distortion are essential for maintaining communication integrity.
- Computing and Data Storage: Servers and storage devices might utilize the ZRB15XC80J106ME05D in power management circuits to ensure stable operation under variations in power demand.
- Automotive: If automotive standards are met, components like this might be used in infotainment systems, sensor circuits, or electronic control units, where durability and reliability under varying environmental conditions are required.
Note: These potential industry applications are conceptual/illustrative. Implementation requires in-depth analysis and verification by engineering teams to ensure adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company is particularly notable for its extensive range of high-quality Ceramic Capacitors, an area in which it has established a robust reputation. Murata’s offerings include a variety of capacitors for different applications, including general-purpose, high-capacitance, low-ESR, and high-voltage types. The ZRB15XC80J106ME05D is one example of Murata’s commitment to producing components that meet the rigorous demands of modern electronic devices and systems. Murata consistently invests in research and development to push the boundaries of technology, creating parts that enhance performance, reduce size, and facilitate the innovation of their customer’s products.
Where to Find ZRB15XC80J106ME05D by Murata Manufacturing Co Ltd
To find the ZRB15XC80J106ME05D, or to research alternate Ceramic Capacitors that might be offered by Murata Manufacturing Co Ltd or other manufacturers, it is recommended to start your search on findchips.com. This resource gives you access to current stock levels, pricing across various distributors, and detailed part information. Historically, this part has been available from distributors such as TTI, Mouser Electronics, Avnet Americas, and DigiKey. However, availability can fluctuate, and it’s best to check FindChips for the most current information.