ZRB15XR61A106ME01D by Murata Manufacturing Co Ltd

Overview of ZRB15XR61A106ME01D by Murata Manufacturing Co Ltd

The ZRB15XR61A106ME01D is a multilayer ceramic capacitor (MLCC) that exhibits a capacitance of 10 microfarads (µF) and a rated DC voltage of 10 volts (V). Enhancing its usability, this component features a compact 0402 surface mount package with dimensions of 1 mm in length, 0.5 mm in width, and a height of 0.65 mm. The dielectrical material used in this capacitor is ceramic, and it complies with the Restriction of Hazardous Substances (RoHS) directive, ensuring that it does not contain any harmful substances that are restricted by legislative measures.

The part is classified under the electronic parts subcategory of Ceramic Capacitors within the category of Capacitors. Also noteworthy is its compliance with the REACH regulation, indicating that the product meets the necessary safety and environmental standards applicable in Europe. The ZRB15XR61A106ME01D operates within a temperature range of -55 °C to 85 °C, making it suitable for various applications that require temperature resilience.

The part is marked as “Active” in its life cycle, meaning it is currently in production and readily available for procurement. It has a negative tolerance of 20% and a positive tolerance of 20%, allowing for some variance in capacitance that may be beneficial depending on specific circuit requirements. Its wraparound terminal shape and surface mount style contribute to ease of integration into circuit boards and other compact electronic assemblies.

Industry Applications for ZRB15XR61A106ME01D

The ZRB15XR61A106ME01D might find use in a variety of industries due to its technical specifications and compliance attributes. The following are potential industry applications where this capacitor could be integrated:

  • Consumer Electronics: This capacitor could be utilized in devices such as smartphones, tablets, and portable electronics. Its small form factor allows for high-density circuit design, which is critical in modern consumer devices that demand compact and efficient electrical solutions.
  • IoT Devices: The capacitor might be leveraged in Internet of Things (IoT) devices to stabilize voltage levels or filter noise in sensor circuits. The part’s RoHS compliance could be beneficial for manufacturers looking to adhere to environmental standards.
  • Telecommunications: In various telecommunications equipment, the ZRB15XR61A106ME01D could potentially serve as a decoupling capacitor to enhance circuit performance by reducing voltage fluctuations. This application is particularly crucial in high-frequency circuits where signal integrity is paramount.
  • Automotive Electronics: Should the product meet specific automotive standards, it might be used in automotive applications such as infotainment systems or control units. The specified operating temperature range and reliability could support such applications, although engineering teams would need to verify compliance with relevant automotive standards.
  • Industrial Automation: The capacitor could potentially be utilized in automation systems where robust and reliable electronic components are essential for maintaining operational efficiencies.

These potential industry applications are only conceptual and illustrative. Engineering and design teams must analyze and verify adherence to industry standards and specific application requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a well-established manufacturer known for producing a wide range of electronic components, including capacitors. In particular, they specialize in ceramic capacitors, which are integral components in modern electronics. The ZRB15XR61A106ME01D represents a part of their extensive portfolio that is focused on providing reliable and compact solutions for various engineering needs.

Murata’s commitment to innovation and quality is reflected in their attention to the manufacturing processes that ensure their capacitors perform consistently across several applications. Other similar parts that Murata produces include various sizes and specifications of ceramic capacitors that may cater to specific requirements in consumer electronics, industrial automation, and telecommunications applications, thus showcasing their versatility in the market.

Where to Find ZRB15XR61A106ME01D by Murata Manufacturing Co Ltd

ZRB15XR61A106ME01D, it is recommended to research options on findchips.com. The website offers comprehensive sourcing capabilities for electronic components, including listings for Ceramic Capacitors that might include similar parts offered by Murata Manufacturing Co Ltd or other manufacturers.

Historically, the part has been available through various distributors, including:

  • Avnet Asia
  • Avnet Abacus
  • Mouser Electronics
  • DigiKey

It is recommended to check current stock levels and pricing through findchips.com to ensure the most accurate and up-to-date information.

Compare pricing for ZRB15XR61A106ME01D and other Ceramic Capacitors / Capacitors at findchips.com