Overview of ZRB15XR61A475KE01D by Murata Manufacturing Co Ltd.
The ZRB15XR61A475KE01D is a multilayer ceramic capacitor (MLCC) designed for surface mount technology (SMT). It has a capacitance of 4.7 µF, a rated DC voltage of 10 V, and it exhibits a temperature coefficient of 15% ppm/°C with an X5R temperature characteristic. This particular model is packaged in a compact 0402 [1005 Metric] size, which is quite popular in the industry for devices where space-saving is crucial. The part features a ±10% tolerance on its capacitance rating, making it well-suited for applications that can accommodate minor variance in capacitance.
The ZRB15XR61A475KE01D is compliant with major regulatory standards including Pb-free and RoHS, ensuring its suitability for use worldwide in environmental-friendly products. With an operational temperature range of -55 °C to 85 °C, this capacitor performs reliably in diverse environmental conditions. The packaging method for this part is tape and reel, specifically a 7-inch paper tape, which facilitates automated assembly processes used in high-volume electronics production.
Offered by Murata Manufacturing Co Ltd, a leading provider of electronic components, this MLCC is part of the Ceramic Capacitors subcategory and is currently listed with an active life cycle status, having a factory lead time of approximately 10 weeks at the time of this writing.
Industry Applications for ZRB15XR61A475KE01D
The versatile specifications of the ZRB15XR61A475KE01D allow it to be potentially used across various high-tech industries. Due to its general characteristics, some industry applications where this part could be conceptually suitable include:
- Consumer Electronics: Devices such as smartphones, tablets, and portable music players might incorporate this capacitor due to its small size and significant capacitance which is essential for power management circuits.
- Industrial Automation: This capacitor could potentially be used in control system circuits where stable capacitor performance is required across a broad range of temperatures.
- Telecommunications: Equipment such as modems and communication receivers might use this component for its reliability and consistency in performance under varying environmental conditions.
- Computing and Data Storage: Electronic devices such as SSDs and servers may integrate this type of capacitor in their power supply units for smoothing and decoupling applications.
Note that these potential industry applications are only conceptual/illustrative and require an in-depth analysis and verification by engineering and design teams to ensure they meet the specific standards and requirements of the intended use.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is highly recognized in the electronics industry for its extensive range of capacitor solutions with a strong emphasis on Ceramic Capacitors. Murata’s innovation and expertise in the development of ceramic capacitor technology have set a high standard in the electronics component market. The ZRB15XR61A475KE01D is a reflection of the company’s commitment to providing high-quality, reliable passive components that cater to the ever-growing demands of the modern electronic device market.
Murata’s capacitors are widely used throughout various sectors due to their reliability, efficiency, and the advanced technology that goes into their manufacturing processes, ensuring that they meet the highest standards such as those required by the automotive and health care industries, when applicable.
Where to Find ZRB15XR61A475KE01D by Murata Manufacturing Co Ltd
To source the ZRB15XR61A475KE01D, buyers should consider utilizing tools such as findchips.com. It provides up-to-date inventory statuses and pricing from various distributors. Although the part has been historically available from distributors such as Chip Stock, TTI, Quest Components, Bristol Electronics, Avnet Americas, and DigiKey, it is crucial to check the current stock levels and pricing directly through FindChips.
Additionally, if you’re looking for alternative parts similar to ZRB15XR61A475KE01D that might be offered by Murata Manufacturing Co Ltd or other manufacturers, explore the Ceramic Capacitors segment on FindChips.