Overview of ZTX651 by Diodes Incorporated
The ZTX651 is a small signal bipolar transistor from Diodes Incorporated, characterized by its NPN polarity and capability to handle a collector-emitter voltage up to 60V and a continuous collector current of 2A. This transistor features a transition frequency of 175 MHz. Designed in a TO-92 compatible package, specifically the E-Line Package-3, the ZTX651 offers through-hole mounting which aids in easier installation and replacement in various applications. The part supports a power dissipation of 1W and operates at a maximum temperature of 200°C, making it suitable for high-performance environments.
With its plastic/epoxy package body material, the part is sturdy yet cost-efficient. It adheres to environmental regulations including RoHS, and is compliant with reach standards, ensuring broad acceptability in global markets. The ZTX651, designated within the category of Small Signal Bipolar Transistors, aims at applications requiring low current and medium voltage needs, with an emphasis on switching and amplification functionality. With factory lead time listed as 16 weeks and 3 days as of the current writing, it’s crucial for procurement teams to plan ahead for their component needs.
Industry Applications for ZTX651
The ZTX651 might find application in various industries due to its robust electrical characteristics and flexibility in usage. Its features enable its deployment in specialized environments and devices:
- Telecommunications: This transistor could potentially be utilized in RF signal amplification and switching applications, aiding in the reliability and efficiency of telecommunications infrastructure.
- Consumer Electronics: The high transition frequency and medium power handling capability might make the ZTX651 suitable for audio processing devices or other consumer electronics where signal amplification is needed.
- Computing and Data Storage: The ability of the ZTX651 to handle relatively high currents and voltages might make it ideal for power management systems within computing applications.
- Electronic Manufacturing: Companies involved in the fabrication of circuit boards might integrate this transistor in various circuits due to its adaptability and performance standards.
Please note, these potential industry applications are solely illustrative examples. Assessment by engineering and design teams, along with adherence to industry standards and specific application requirements, remains crucial for all applications noted.
About Diodes Incorporated
Diodes Incorporated is a prominent player in the semiconductor market, renowned for its diverse range of products that include transistors, diodes, and various integrated circuits. Within the realm of transistors, they offer a significant roster which includes a variety of Small Signal Bipolar Transistors. ZTX651 is a testament to the company’s commitment to quality and innovation, mirroring the broader capabilities of Diodes Incorporated in providing highly reliable components suitable for an array of electronic applications.
Where to Find ZTX651 by Diodes Incorporated
To acquire or evaluate ZTX651, prospective buyers should visit findchips.com for updated inventory and price details. The specific link to explore options for Small Signal Bipolar Transistors offers a comparison of alternatives that might include parts from Diodes Incorporated or other manufacturers. Historically, distributors such as Mouser Electronics, DigiKey, and RS have stocked this item, but given the dynamic nature of part availability and pricing, checking current listings on findchips.com is recommended.