ZXCT1109SA-7 by Diodes Incorporated

Overview of ZXCT1109SA-7 by Diodes Incorporated

The ZXCT1109SA-7 is a power supply support circuit designed for monitoring current levels in electronic systems. This component is encapsulated in a SOT-23 package, featuring three pins, which enables surface mounting that is well-suited for space-constrained applications. It operates over a supply voltage range of 2.5 V to 36 V, making it versatile for various electronic designs while ensuring reliable performance. The operating temperature range is between -40 °C and 125 °C, accommodating a broad spectrum of environmental conditions.

Manufactured by Diodes Incorporated, this part is characterized as Pb-free and compliant with RoHS standards, indicating it meets environmental regulations. It has a moisture sensitivity level of 1, suggesting that it can be reliably stored and handled without requiring special moisture-sensitive precautions. The ZXCT1109SA-7 is classified under the electronic parts subcategory of Power Management Circuits, which comprises integrated circuits designed to regulate power supply and consumption in various applications. The component is actively produced and sold, ensuring availability for ongoing projects.

Industry Applications for ZXCT1109SA-7

The ZXCT1109SA-7 may be suitable for diverse industries, particularly where current monitoring and power management are essential. Below are some potential industry applications where this part could be utilized:

  • Energy and Power Systems: The ZXCT1109SA-7 might be integrated into energy metering systems that monitor the electrical current flowing through power lines. Its specifications, such as an operating voltage between 2.5 V and 36 V, could allow it to function effectively in high-voltage applications. The ability to operate under a wide temperature range further solidifies its role in energy management systems.
  • Renewable Energy: In solar inverters, this part could be instrumental in measuring the output current from photovoltaic panels. Monitoring the current output to ensure optimal performance is vital in renewable energy applications. The compact size and surface mount type may facilitate its incorporation into compact solar inverter designs, where space is a premium.
  • Automotive: Given the temperature grade classification as automotive, the ZXCT1109SA-7 could potentially monitor various electrical systems in vehicles, such as battery management systems or electric power steering. Its ability to withstand harsh conditions might make it suitable for such applications. However, specific automotive standards compliance would need to be validated by design teams.

These potential industry applications are only conceptual and illustrative, requiring analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Similar power management circuit components could also be utilized in these applications, further expanding design options.

About Diodes Incorporated

Diodes Incorporated is a global manufacturer specializing in semiconductor products, with a particular focus on power management solutions. The company designs and manufactures a variety of integrated circuits, discrete devices, and specialty products to address the needs of various industries, including automotive, consumer electronics, and industrial applications.

In the realm of Power Management Circuits, Diodes Incorporated produces several components similar to the ZXCT1109SA-7, which are designed to optimize energy efficiency and enhance performance in electronic systems. The company’s commitment to high-quality manufacturing and stringent testing protocols supports the reliability of its products in demanding applications.

Where to Find ZXCT1109SA-7 by Diodes Incorporated

ZXCT1109SA-7, it is recommended to conduct research on findchips.com to locate current stock levels and pricing. This part has previously been available through various distributors such as Avnet Asia, Mouser Electronics, DigiKey, and Arrow Electronics. However, stock availability can fluctuate, and sourcing directly from findchips will provide the most up-to-date information.

Compare pricing for ZXCT1109SA-7 and other Power Management Circuits at findchips.com