Overview of ZXMP10A13FTA by Diodes Incorporated
The ZXMP10A13FTA from Diodes Incorporated is a P-channel MOSFET characterized by a drain current of 0.7A (I(D)), a drain-source voltage (Vds) of 100V, and incorporates a single FET with a built-in diode. This small signal field-effect transistor is designed for surface mount technology, housed in a SOT-23 package with 3 pins. It features a maximum Rds(On) of 1Ω at a test voltage of 10V, and a gate-source threshold voltage that does not exceed 4V. Additionally, this part is RoHS compliant, indicating its manufacturing processes and substances comply with the Restriction of Hazardous Substances Directive.
With a configuration as a single element in a P-Channel configuration, the ZXMP10A13FTA is built using metal-oxide semiconductor technology. The drain-source breakdown voltage is specified to be at least 100V, and the draining current can reach up to 0.7A. It is capable of operating efficiently up to a temperature of 150°C and is designed to withstand moisture sensitivity level 1, which makes it highly reliable in various environmental conditions. This part is also specified with maximum power dissipation of 0.625W, making it suitable for a wide range of low to medium power applications that require efficient switching.
Industry Applications for ZXMP10A13FTA
The potential applications for the ZXMP10A13FTA span a broad spectrum of industries due to its versatile specifications. While these industry applications are conceptual and should be validated by engineering and design teams, the following are areas where the ZXMP10A13FTA might be particularly useful:
- Energy and Power Systems: Given its efficient switching capabilities and robust design, this MOSFET could potentially be utilized in power conversion and management systems, such as voltage regulators, power supplies, and DC/DC converters.
- Transportation and Logistics: The reliability and efficiency of the ZXMP10A13FTA make it suitable for electronic control units and power management systems found in transportation tracking devices and logistics automation systems.
- Renewable Energy: Devices in the field of renewable energy, including solar power inverters, wind turbine control systems, and battery management systems, might leverage the efficient power handling and switching characteristics of this MOSFET.
Note that the potential industry applications listed here are illustrative and require comprehensive technical analysis and validation for compliance with specific industry standards and suitability for intended applications.
About Diodes Incorporated
Diodes Incorporated is a leading manufacturer in the semiconductor industry, specializing in a broad range of products, including small signal field-effect transistors (FETs). The company’s product portfolio encompasses discrete, analog, and mixed-signal products that serve the consumer electronics, computing, communications, industrial, and automotive markets. Diodes Incorporated is recognized for its commitment to quality, reliability, and innovation, focusing on developing high-performance semiconductors that are tailored to the dynamic and evolving needs of the electronics industry. The ZXMP10A13FTA is one example of their expertise in creating efficient and reliable components within the Small Signal Field-Effect Transistors subcategory, which emphasizes their capacity to meet the diverse requirements of electronic designs.
Where to Find ZXMP10A13FTA by Diodes Incorporated
To find the ZXMP10A13FTA MOSFET for your application, using findchips.com is highly recommended. This platform allows you to compare current stock levels and pricing from a variety of distributors. Historically, distributors such as Win Source Electronics, New Advantage Corporation, LCSC, and Future Electronics have stocked this part. However, to access the most accurate, up-to-date information on availability and pricing, visiting findchips.com is advised. Here, you can also explore alternative Small Signal Field-Effect Transistors that might be offered by Diodes Incorporated or other manufacturers, providing a comprehensive view of options for your specific needs.