Overview of ZXMP6A13FTA by Diodes Incorporated
The ZXMP6A13FTA is a Small Signal Field-Effect Transistor rated at 60V drain-source voltage (Vds) and capable of handling a continuous drain current (Id) of 1.1A. It is fabricated using metal-oxide semiconductor technology, featuring a P-channel polarity. This component is designed for surface mounting in a SOT-23 package that includes 3 pins. As a p-channel MOSFET, it typically allows current flow when the voltage at its gate is below the source voltage, which is a useful trait for designing low-side switch configurations.
This MOSFET offers a maximum drain-source on-resistance of 0.4 Ohms, a factor that is critical in applications where efficiency is key. The MOSFET can operate up to a maximum temperature of 150°C and includes built-in diode functionality, enhancing its application versatility. Additionally, the ZXMP6A13FTA is designed for enhancement mode operation, a typical mode for MOSFETs where a positive gate-source voltage can turn on the device.
The ZXMP6A13FTA is notable for its robust environmental compliance, being lead-free (Pb-free) and RoHS compliant, making it fit for use in a wide variety of commercial electronic devices. With a moisture sensitivity level of 1, it ensures high reliability in moist conditions, an important attribute for hardware deployed in outdoor or variable environments.
Industry Applications for ZXMP6A13FTA
Due to its electrical characteristics and compliance with environmental standards, the ZXMP6A13FTA could theoretically find applications in various industrial contexts. While the potential industry applications listed here are hypothetical, they should be validated by engineering and design teams to ensure they meet specific requirements and industry standards.
- Consumer Electronics: Devices such as portable media players and digital cameras could use the ZXMP6A13FTA in their power management circuits due to its low on-resistance and high current handling capability, which can help in reducing power losses.
- Telecommunications: Network routers and switches could employ this MOSFET for switching power supplies and signal switching applications, taking advantage of its fast switching speeds and high efficiency.
- Computing and Data Storage: Potential application in solid-state drives (SSDs) and server power supplies where efficiency and high thermal performance are necessary, the ZXMP6A13FTA’s low threshold voltage and high temperature tolerance could be beneficial.
- Electronic Manufacturing: In automated testing equipment for circuit board manufacturing, the ZXMP6A13FTA could be used in the test power supply units, offering stable and reliable operation in such environments.
Note that these applications are conceptual and require thorough analysis and verification by relevant industry professionals to ensure adherence to industry norms and application-specific requirements.
About Diodes Incorporated
Diodes Incorporated is a significant player in the manufacturing of discrete, logic, analog, and mixed-signal semiconductors. Their range of products, especially within the category of Small Signal Field-Effect Transistors, reveals a strong focus on providing components that cater to the varying needs of modern electronics.
The ZXMP6A13FTA stands as one example of their products designed to meet stringent efficiency and reliability standards. Diodes Incorporated not only manufactures this component but also offers others that share similar attributes, ensuring a degree of choice and specificity for application developers and designers alike.
Where to Find ZXMP6A13FTA by Diodes Incorporated
For sourcing the ZXMP6A13FTA, it is recommended to check availability and pricing through findchips.com. Historically, this part has been available from distributors such as Win Source Electronics, LCSC, Mouser Electronics, and Digi-Key. To find alternate Small Signal Field-Effect Transistors offered by Diodes Incorporated or other manufacturers, the same platform can be used for the latest inventory and purchase options.