Overview of ZXMP6A17E6TA by Diodes Incorporated
The ZXMP6A17E6TA is a P-channel power field-effect transistor (FET) designed for a variety of applications including switching and amplification. With a maximum drain-source voltage of 60V and a continuous drain current capability of 3A, this component is built to handle moderate power levels efficiently. The on-resistance is rated at just 0.125 ohms at a test voltage of 10V, allowing for minimal power loss when conducting. The device is encapsulated in a compact SOT-23 package, comprising six pins, which is suitable for surface mounting. Furthermore, it employs metal-oxide semiconductor (MOSFET) technology, making it a reliable option for engineers looking for low threshold and high reliability devices. It is also compliant with RoHS standards, indicating that it is free from hazardous substances.
Currently, the factory lead time for the ZXMP6A17E6TA stands at 8 weeks as of this writing, making it crucial for procurement teams to plan their inventory accordingly. The part operates in enhancement mode, with an operating temperature range that can peak at 150 °C, making it suitable for various environmental conditions and thermal management strategies.
Industry Applications for ZXMP6A17E6TA
Given the specifications outlined above, the ZXMP6A17E6TA might find applications across various industries. Below are some potential use cases:
- Industrial Automation: This part could be utilized in motor control circuits or actuators where efficient switching of power is necessary. The low on-resistance and high current rating might support applications in industrial robotics, allowing for precise control of movements and operations.
- Energy and Power Systems: The ZXMP6A17E6TA may be integrated into power management systems, where its capability to handle 60V could potentially be beneficial in power supply circuits or inverters, especially those designed for renewable energy systems.
- Renewable Energy: In solar power applications, this transistor might be employed in the maximum power point tracking (MPPT) circuits. Its efficiency in switching could support energy conversion processes, enhancing the overall performance of solar inverters.
These potential applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Diodes Incorporated
Diodes Incorporated is a global manufacturer of a broad range of discrete and integrated semiconductor devices. As it relates to transistors, particularly Power Field-Effect Transistors, the company is recognized for producing reliable and efficient components suitable for various electronic applications. The ZXMP6A17E6TA exemplifies their commitment to quality and innovation, featuring characteristics such as low threshold activation and high reliability.
In addition to the ZXMP6A17E6TA, Diodes Incorporated manufactures a variety of similar P-channel MOSFETs that serve similar functions in power management and signal processing applications. Their portfolio aims to support engineers and designers in meeting the increasing demands for efficient electronic solutions in modern technologies.
Research Price and Stock for ZXMP6A17E6TA by Diodes Incorporated on Findchips.com
For those looking to procure the ZXMP6A17E6TA, it is recommended to research current stock levels and pricing on Findchips.com. This platform offers a comprehensive view of component availability and pricing details across various distributors. Historically, the part has been available from distributors including:
- Win Source Electronics
- New Advantage Corporation
- MacroQuest Electronics
- Avnet Silica
- DigiKey
It is advisable to check Findchips for the most accurate and updated information regarding stock levels and pricing from these and potentially other vendors.