Overview of ZXMP6A17GTA by Diodes Incorporated
The ZXMP6A17GTA is a P-Channel, Metal-Oxide Semiconductor Field-Effect Transistor (MOSFET) designed for efficient power management and switch applications. This component is capable of handling a continuous drain current of 3A and operates at a drain-source voltage of 60V. Its low on-resistance of 0.125 ohms at a 10V test voltage improves its efficiency in circuits. The part comes in an SOT-223 package, known for its compact footprint and good thermal performance, making it suitable for dense PCB layouts.
Manufactured by Diodes Incorporated, the ZXMP6A17GTA falls under the subcategory of Power Field-Effect Transistors, characterized by their ability to handle significant power levels. The component is compliant with RoHS standards, ensuring its suitability for use in environmentally sensitive applications. As of the latest update, the factory lead time for this part is approximately 8 weeks, although this is subject to change based on manufacturing schedules and demand.
Industry Applications for ZXMP6A17GTA
The ZXMP6A17GTA is suited for a variety of applications across different sectors. It is essential to note that the suitability of this part for any specific application requires careful consideration of its characteristics and comparison against the demands of the intended use case. The following applications are conceptual and meant for illustrative purposes, requiring further analysis and verification by engineering and design teams for industry standards and specific application requirements compliance.
- Industrial Automation: In industrial automation systems, the ZXMP6A17GTA might be utilized in motor control circuits, power distribution systems, and as a switch for managing loads. Its high reliability and efficiency in switching operations potentially make it a valuable component in robotic arms, conveyor systems, and manufacturing equipment that require precise control over power.
- Energy and Power Systems: Given its power handling capabilities and efficiency, this MOSFET could potentially find applications within power conversion equipment, such as DC-DC converters and inverter circuits in renewable energy systems, including solar power inverters and wind power generation systems. The low on-resistance contributes to reduced power loss, essential for systems where efficiency is paramount.
- Renewable Energy: Within the renewable energy sector, the ZXMP6A17GTA might be used in charging circuits for energy storage solutions, like battery management systems. Its capability to handle significant current levels efficiently makes it suitable for applications where power efficiency and heat management are critical considerations.
It’s important to highlight that these potential industry applications are only conceptual and require thorough validation by relevant professionals to ensure compliance with all necessary standards and the achievement of desired performance levels in specific use cases.
About Diodes Incorporated
Diodes Incorporated is a prominent manufacturer in the semiconductor industry, with a wide portfolio of products that include diodes, rectifiers, transistors, and various integrated circuits. Within the realm of Power Field-Effect Transistors, Diodes Incorporated is known for producing components that offer high reliability, efficiency, and performance. The ZXMP6A17GTA is one such product, embodying the company’s commitment to delivering high-quality power management solutions. Diodes Incorporated focuses on innovation and sustainability, ensuring that their products meet the current environmental compliance regulations while catering to the evolving needs of the electronics industry.
Where to Find ZXMP6A17GTA by Diodes Incorporated
To source the ZXMP6A17GTA, findchips.com is the optimal platform for up-to-date pricing and stock availability across a multitude of distributors. The site offers comprehensive listing details, including current stock levels from leading distributors. Historically, the part has been available from distributors such as Win Source Electronics, New Advantage Corporation, LCSC, and Avnet Silica among others. However, it is recommended to visit findchips.com for the most current availability and pricing information. Additionally, Power Field-Effect Transistors search functionality allows users to explore alternative parts from Diodes Incorporated or other manufacturers that may also suit their application needs.