Overview of 0201AF-910XKRW by Coilcraft Inc.
The 0201AF-910XKRW manufactured by Coilcraft Inc. is a general-purpose inductor with a ferrite core, designed primarily for RF applications. Its surface-mount technology (SMT) packaging, with a compact size of 0201, makes it optimal for high-density mounting in electronic circuits. The part features a typical inductance of 0.091 µH and a tolerance of 10%, suitable for various filtering and impedance matching applications in RF signal paths.
This inductor is constructed in a rectangular shape with dimensions making it suitable for miniature applications: 0.58 mm in length, 0.36 mm in width, and 0.46 mm in height. Certified as RoHS compliant and Halogen-free, the part adheres to modern environmental regulations, ensuring suitability for use in environmentally sensitive applications. Additionally, with operating temperatures ranging from -40 °C to 85 °C and a rated current maximum of 0.2 A, the 0201AF-910XKRW offers reliability across various temperature spectra and operational conditions.
Characteristically, the part bears an unshielded design with a DC resistance of 0.37 Ω and a self-resonance frequency reaching up to 2350 MHz, thereby underlining its capability in high-frequency applications. Furthermore, it adheres to the EAR99 category of the ECCN code, indicating standard export compliance without stringent licensing requirements, making it sufficiently versatile for global projects.
Industry Applications for 0201AF-910XKRW
The potential applications of 0201AF-910XKRW could vary widely across different industries, each benefiting from its specific attributes. Here are some conceivable industry applications:
- Environmental Monitoring: In devices such as sensors and transceivers used in environmental monitoring, the 0201AF-910XKRW might potentially be employed due to its small size and effectiveness in RF applications. These devices often require stable inductive components that can operate efficiently across a range of environmental conditions.
- Industrial Automation: The inductor could possibly be used in the design of automated machinery controls and robotic assemblies where precise RF performance is required for signal integrity and communication between various electronic components.
- Renewable Energy: Within renewable energy systems, particularly in inverter circuits used in solar energy panels or wind turbines, the high-frequency characteristics of this inductor may potentially make it a viable choice for managing alternating currents and ensuring efficiency and reliability in energy conversion processes.
- Robotics and Drones: In the intricate electronics used in drones and robotics, where size and reliability under various operative conditions are crucial, the 0201AF-910XKRW might possibly be especially suitable. This component can perform well in controlling electromagnetic interference within tightly packed electronic assemblies typically observed in this field.
Please note these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Coilcraft Inc.
Coilcraft Inc., known for its specialization in the manufacture of magnetic components including Fixed Inductors, produces a range of components that are pivotal in various electronics applications. The 0201AF-910XKRW is one among many of Coilcraft’s offerings that cater to a broad spectrum of needs in the electronics sector, with their products widely recognized for reliability and performance across different environmental conditions. Coilcraft is particularly noted for their emphasis on designing products that meet stringent environmental compliance, ensuring a diverse applicability of their components including those needed in sensitive and demanding applications.
Where to Find 0201AF-910XKRW by Coilcraft Inc
To procure the 0201AF-910XKRW, or to explore alternate options within the Fixed Inductors category, potential buyers are recommended to conduct thorough research on findchips.com. This platform can provide current stock levels, pricing, and availability from a variety of distributors. Historically, the part has been available through distributors such as Coilcraft Direct, but availability may vary. Therefore, checking updated sources through findchips.com is advisable for the most current purchasing options.