0342-0-15-01-42-27-10-0 by Mill-Max Mfg Corp

Overview of 0342-0-15-01-42-27-10-0 by Mill-Max Mfg Corp

The 0342-0-15-01-42-27-10-0 is a PCB terminal manufactured by Mill-Max Mfg Corp. This specific part is categorized as a connection pin receptacle and is recognized for its unique attributes, including being a 42-position press-fit receptacle designed to handle up to 20A of current without a tail. The dimensions for the insertion of this terminal typically range from 0.059 inches to 0.063 inches, confirming its compatibility with a variety of printed circuit board (PCB) designs.

This terminal does not comply with Pb-free or RoHS regulations, according to its part data attributes. It is active in the part lifecycle, indicating continued production and availability for designers and engineers looking for reliable components. Furthermore, it falls under the EAR99 ECCN classification, designating it as a commercial product rather than a restricted military or specialized technology item. The Reach compliance code indicates that this part meets the necessary chemical safety standards as outlined in the Reach regulations. The terminal is classified under the HTS Code 8536.90.40.00, which pertains to electrical connectors and terminals.

Industry Applications for 0342-0-15-01-42-27-10-0

The 0342-0-15-01-42-27-10-0 could potentially be utilized in a variety of industries due to its design and electrical specifications. Below are some example sectors where this part might find application:

  • Industrial Automation: This terminal may be used in control systems, where reliable connections between circuit boards and actuators or sensors are essential. Their ability to support significant current loads could make them suitable for various industrial applications, such as programmable logic controllers (PLCs) or motor drives.
  • Telecommunications: Given its capability to handle multiple connections in a compact form, the terminal might be found in telecom infrastructure, potentially in routers and switches. The high current rating could support active and passive equipment within communication networks, contributing to efficient data transfer.
  • Consumer Electronics: The 0342-0-15-01-42-27-10-0 might also be utilized in devices like audio/video systems, where multiple connections are often required, and reliability is paramount. Its potential press-fit design may facilitate easier assembly in compact electronic devices.
  • Healthcare Equipment: Although more stringent regulatory requirements apply, this terminal could find use in non-critical medical devices, where PCB connectivity is vital. Its compliance with certain standards may appeal to manufacturers in this industry, albeit careful attention to adherence to specific healthcare standards would be necessary.
  • Automotive Applications: When automotive standards and regulations align, such as AEC-Q100 or AEC-Q101 compliance, this terminal could potentially be used in automotive electronics for functions such as power distribution or signal integrity management. However, specific design and application analysis would be required.

Each of these potential applications requires thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Mill-Max Mfg Corp.

Mill-Max Mfg Corp. is known for its extensive range of connectors, particularly in the realms of Terminals and Terminal Blocks. The company has been a manufacturer of precision electrical connectors for over fifty years and has established a significant presence in the market. The 0342-0-15-01-42-27-10-0 is one among many of their offerings that caters specifically to PCB requirements. Other similar parts produced by Mill-Max also cover a variety of configurations for terminal blocks, ranging in size and function, highlighting the company’s commitment to flexibility and reliability in electronic connectivity solutions.

Where to Find 0342-0-15-01-42-27-10-0 by Mill-Max Mfg Corp

To purchase the 0342-0-15-01-42-27-10-0, it is recommended that readers explore various distributors listed on findchips.com for current stock availability and pricing. Historically, this part has been available at distributors such as:

  • Sager
  • Verical
  • Mouser Electronics
  • DigiKey

For the most accurate information regarding availability and price, please visit findchips.com, where you can also find various Terminals and Terminal Blocks from Mill-Max Mfg Corp and other manufacturers.

Compare pricing for 0342-0-15-01-42-27-10-0 and other Terminals and Terminal Blocks at findchips.com