Overview of 04025A220FAT2A by Kyocera AVX Components
The Kyocera AVX 04025A220FAT2A is a Surface-Mount Device (SMD) multilayer ceramic capacitor (MLCC) that boasts a capacitance value of 22 picofarads with a precision tolerance of ±1%. The capacitor functions within a voltage range of 50V and is designed using the stable C0G (NP0) dielectric material, which ensures negligible changes in capacitance with respect to temperature and voltage. Suitable for operation across a wide temperature range from -55ºC to +125ºC, this capacitor conforms to a 0402 package size, roughly measuring 1 mm by 0.5 mm with a height of approximately 0.56 mm.
Manufactured by Kyocera AVX, a leader in electronic components, this capacitor is characterized by its reliability and stability under environmental and electrical stress. Compliance with RoHS and REACH standards make it an ideal choice for applications requiring environmentally safe components. The component is also categorized under Ceramic Capacitors, known for their thermal stability and low losses, making them crucial in a variety of electronic circuits.
Industry Applications for 04025A220FAT2A
The 04025A220FAT2A could serve as a critical component in several high-reliability electronics applications due to its precise capacitance and stable performance across varied temperatures. Here are a few potential industry applications:
- Telecommunications: This capacitor might be used in RF signal coupling, where stable capacitive values are critical for maintaining signal integrity. Telecommunications equipment would benefit from its precision and minimal variance under different operating conditions.
- Consumer Electronics: Devices such as smartphones and tablets, where space is at a premium, could potentially incorporate this compact, high-stability capacitor for managing power supply fluctuation and signal processing.
- Computing and Data Storage: In server farms and computing arrays, stability and reliability are paramount. The 04025A220FAT2A could potentially help in managing voltage supplies and helping in data transmission stability across various components.
- Electronic Manufacturing: This sector might utilize these capacitors in test equipment and other machinery that require consistent performance over a broad range of environmental conditions to ensure product quality is maintained.
Note that these potential industry applications are conceptual and would require further analysis and testing by engineering teams to ensure compatibility and adherence to industry-specific standards.
About Kyocera AVX Components
Kyocera AVX is a renowned manufacturer in the field of electronic components, specializing in a wide range of capacitors, including Ceramic Capacitors. Their products are designed with an emphasis on reliability and performance, which makes them preferable in high-stakes applications across various sectors. The 04025A220FAT2A is one example of Kyocera AVX’s dedication to quality and precision in manufacturing capacitors that meet stringent industrial specifications and customer expectations.
Where to Find 04025A220FAT2A by Kyocera AVX Components
The 04025A220FAT2A and other Ceramic Capacitors can be researched and sourced through findchips.com. Prospective buyers can compare stock availability and pricing across multiple distributors. Historically, distributors such as Chip1Stop, Avnet Asia, TME, and Mouser Electronics have stocked this part. However, to get the current stock levels and the best purchasing options, visiting findchips.com is recommended.