Overview of 0402CS-1N0XJRW by Coilcraft Inc.
The 0402CS-1N0XJRW by Coilcraft Inc. is a general-purpose inductor designed for a wide range of applications. This ceramic-core, surface-mount device (SMD) is encapsulated in a small 0402 chip package, making it suitable for compact electronic assemblies. The inductor is specified with an inductance value of 0.001 µH, with a tolerance of 5%. It can handle a significant rated current of 1.36 A and showcases a low DC resistance of 0.045 Ω. These characteristics are suited for high-frequency applications, demonstrated by the part’s self-resonance frequency of 12.7 GHz.
This part is classified as a Fixed Inductor within the broader category of Inductors and adheres to the AEC-Q200 standard, signifying its reliability in automotive applications. The part is RoHS compliant, indicating that it is manufactured without the use of hazardous substances. With an operating temperature range of -40 °C to +125 °C, this inductor can perform reliably in a wide range of environmental conditions.
Industry Applications for 0402CS-1N0XJRW
Given the 0402CS-1N0XJRW’s electrical characteristics and package design, it can potentially serve a wide variety of industries. Here are a few conceptual applications, which require verification and analysis by engineering teams:
- Telecommunications: This inductor might be used in RF communication equipment, aiding in noise suppression and signal filtering. Its high self-resonance frequency supports applications in high-speed data transmission.
- Consumer Electronics: Given its compact size, it could be incorporated into smartphones, wearables, or other portable devices that require power management and RF signal processing.
- Automotive: Its compliance with AEC-Q200 standards makes it suited for use in vehicle electronics, including infotainment systems and advanced driver-assistance systems (ADAS), where reliable performance under varying environmental conditions is crucial.
- Internet of Things (IoT): IoT devices, including sensors and smart home products, could utilize this inductor for its efficiency in power supply circuits or as a part of wireless communication modules.
It is important to note that these potential applications are conceptual and require thorough analysis and verification by the relevant engineering and design teams.
About Coilcraft Inc.
Coilcraft Inc. is a recognized leader in the manufacture of magnetic components, including a wide range of inductors. Their products are well-regarded for their performance, reliability, and diversity. Coilcraft Inc. specializes in producing Fixed Inductors and other inductor types catering to numerous applications across industries. Their expertise lies in developing components that meet stringent requirements, such as tight inductance tolerances, high current ratings, and operation under extreme conditions. The 0402CS-1N0XJRW is an example of Coilcraft’s dedication to providing solutions that support advanced electronic systems. Their inductors are used in automotive, telecommunications, consumer electronics, and many other sectors, demonstrating the company’s versatile product portfolio.
Where to Find 0402CS-1N0XJRW by Coilcraft Inc
To source the 0402CS-1N0XJRW or explore alternatives, visiting Findchips.com is a highly recommended approach. By exploring Findchips, buyers and engineers can access current stock levels, datasheets, and competitive pricing from various distributors. This part and other Fixed Inductors can be efficiently compared to determine the best option for a specific application. Previously, this inductor has been available from distributors such as Perfect Parts Corporation, Coilcraft Direct, Mouser Electronics, and DigiKey. However, availability can fluctuate, so checking Findchips for the most up-to-date information on the 0402CS-1N0XJRW and similar parts from Coilcraft Inc. or other manufacturers is advisable.