Overview of 0460-202-16141 by TE Connectivity
The 0460-202-16141 by TE Connectivity is a solid pin contact (Assembly Item categorized under Connector Support,) designed to secure and enhance connectivity in various applications. This high-quality component features a machined contact design, with a male round pin-socket contact style, tailored for crimp mounting. Constructed from durable copper alloy, it ensures reliable electrical connections in a wide range of operating environments, with temperatures ranging from -55°C to +125°C. Rated for 13A and 1500V AC, its specifications, including a wire gauge acceptance from 16 AWG to 20 AWG, make it suitable for demanding applications. Additionally, this part is RoHS compliant, though it is not compliant with REACH regulations, and as of the current writing, the factory lead time for this product is 16 weeks and 5 days.
Industry Applications for 0460-202-16141
The 0460-202-16141 is versatile, catering to various industry applications due to its robust features. The possible use cases for this part include:
- Industrial Automation: Its high-rated current and voltage make it potentially suitable for use in automated assembly lines, control systems, and sensors, where reliable, high-power connections are crucial.
- Renewable Energy: Given its operating temperature range and durability, it may be well-suited for connections within solar panels, wind turbines, and other renewable energy equipment.
- Robotics and Drones: The rugged design and machined contacts could be ideal for the dynamic and demanding environments of robotics and drones, offering secure and constant connectivity.
Additionally, applications requiring precise and durable connections, like transportation infrastructure and military equipment, could benefit from the specific attributes of this connector accessory. However, it’s important to evaluate the part’s specifications against the requirements of the specific application.
About TE Connectivity
TE Connectivity Ltd. is a global leader in connectors and sensors for various industries, including automotive, industrial equipment, data communication systems, and aerospace. The company specializes in the production of highly engineered solutions that support the increasing need for connectivity and networking. The 0460-202-16141 is a testament to TE Connectivity’s commitment to producing high-quality assembly items and connector supports. Alongside similar parts, TE Connectivity offers a broad range of connector accessories that enhance the performance and reliability of electronic components in challenging environments.
Where to Find 0460-202-16141 by TE Connectivity
For procurement professionals and engineers looking to acquire the 0460-202-16141, findchips.com is an excellent resource. Aside from the 0460-202-16141, the site also allows users to explore a multitude of Assembly Items from TE Connectivity and other manufacturers. Historically, this part has been stocked by distributors such as Newark, DigiKey, Avnet Americas, and Mouser Electronics, among others. However, given the dynamic nature of stock levels and distributor availability, checking findchips.com directly is highly recommended for current stock information and competitive pricing.