Overview of 0462-201-16141 by TE Connectivity
The 0462-201-16141 part is a size 16 solid socket contact with a 13amp continuous current capacity, and is specifically classified under assembly items. Manufactured by TE Connectivity, this component is a female machined contact with a round pin-socket contact style, designed for crimp termination. It is crafted to support a wire size range from 16 AWG to 20 AWG, making it versatile for various wiring tasks. The contact is made to handle a rated current of 13 A and operates within a wide temperature range of -55 °C to 125 °C, ensuring reliability under diverse environmental conditions.
It’s noteworthy to mention the component’s compliance with RoHS, indicating that it is manufactured with a focus on environmental safety by limiting the use of certain hazardous substances. However, it does not comply with REACH regulations, which is an important consideration for procurement based on your organization’s compliance requirements. The part has an active life cycle status, but currently, as of this writing, there is a factory lead time of 16 weeks and 4 days, highlighting the need for planning and forecasting in procurement processes.
Industry Applications for 0462-201-16141
The versatility and technical specifications of the 0462-201-16141 make it suitable for a wide range of applications across various industries. Its ability to operate in a wide range of temperatures and handle a significant current load could make it a valuable component in sectors such as:
- Space Technology: In the demanding environment of space, this contact may be employed in systems where reliable connections are critical under extreme temperature variations.
- Aerospace and Defense: The durability and reliability of the 0462-201-16141 might be utilized in aerospace vehicles and defense systems, where robust and dependable connectivity is a must for safety and efficiency.
- Telecommunications: Given its electrical characteristics, it could find applications in telecommunications equipment that requires consistent and reliable connections for data transmission.
- Automotive: Although not listed among the primary applications, the contact’s specifications suggest it may be suitable for automotive applications, particularly in vehicle electrical systems requiring durable connections.
These potential use cases leverage the contact’s design for machined precision, ability to withstand a broad operating temperature range, and compliance with significant electrical standards.
About TE Connectivity
TE Connectivity is a global technology leader in connectivity and sensor solutions, deeply entrenched in the assembly items and connector support categories. Known for their emphasis on innovation and quality, TE Connectivity designs and manufactures a wide array of components that are critical to the operation of complex machinery, electronics, and systems across various sectors. The 0462-201-16141 is just one example of their dedication to producing high-quality, reliable products tailored to support and enhance electrical connections. TE Connectivity’s broad product range extends well beyond this single part, covering everything from simple connectors to complex electronic sensors, all designed to meet the diverse needs of their global customer base.
Where to Find 0462-201-16141 by TE Connectivity
To source the 0462-201-16141, as well as to explore alternate parts that might be offered by TE Connectivity or other manufacturers, one should visit Assembly Items on findchips.com. Historically, this part has been available from distributors such as Newark, DigiKey, Mouser Electronics, and Avnet Americas. However, to get real-time stock levels and compare pricing, accessing the part through findchips.com is recommended. The platform offers current availability from a variety of distributors, making it easier for procurement professionals to find what they need efficiently.