Overview of 06035A180JAT2A by Kyocera AVX Components
The 06035A180JAT2A is a multilayer ceramic capacitor that exhibits an electrical capacitance of 18 picofarads (pF) and is rated for a maximum direct current (DC) voltage of 50 volts. This component is manufactured by Kyocera AVX Components and is designed in a surface mount technology (SMT) format, specifically in a 0603 (1608 mm) package size. The tolerance for this particular capacitor is ±5%, which indicates the acceptable range of variation in its capacitance. The dielectric material used in the construction of this capacitor is classified as C0G/NP0, known for its stability over temperature and voltage, making it suitable for high-frequency applications.
This capacitor can operate effectively across a wide temperature range of -55ºC to +125ºC, providing versatility in various environmental conditions. The part’s height is measured at 0.9 mm, while its length and width are 1.6 mm and 0.81 mm, respectively. The Ceramic Capacitors subcategory this part belongs to is characterized by its excellent performance in general-purpose applications. The terminal finish consists of a matte tin layer, enhanced with a nickel barrier to ensure reliability and performance integrity.
At the time of writing, the factory lead time for the component is stated as 12 weeks, indicating the expected duration from order placement to product shipment. Additionally, the part is compliant with RoHS regulations, affirming its suitability for environmentally conscious manufacturing processes.
Industry Applications for 06035A180JAT2A
The 06035A180JAT2A multilayer ceramic capacitor may find potential use in a variety of industries. Here are some examples:
- Internet of Things (IoT): The capacitor could be utilized in IoT devices that require signal filtering and decoupling in compact designs. Its small package size and stable characteristics might make it suitable for wearable technology and smart home devices.
- Telecommunications: This component might be instrumental in telecommunications equipment, wherein reliable performance at high frequencies is essential. Examples could include RF modules and antenna matching networks.
- Consumer Electronics: The 06035A180JAT2A could potentially be incorporated into various consumer electronic devices such as smartphones, tablets, and audio systems, where its tolerance and voltage rating can serve audio filtering applications.
- Aerospace and Defense: If applicable standards or ratings are met, the capacitor may also find its place in aerospace applications, perhaps in communication systems or navigation devices, where reliability and performance are critical.
These potential industry applications are only conceptual and illustrative. It is essential for engineering and design teams to perform thorough analysis and verification to ensure adherence to industry standards and specific application requirements.
About Kyocera AVX Components
Kyocera AVX Components is a manufacturer known for producing a diverse range of electronic components, particularly in the field of capacitors. With a strong focus on innovation and quality, they have established a reputation for reliability in applications ranging from consumer electronics to industrial automation. The 06035A180JAT2A is one of their many multilayer ceramic capacitors designed to fulfill the needs of modern electronic designs.
In the realm of ceramic capacitors, similar parts offered by the manufacturer might include a variety of capacitance values, voltage ratings, and temperature coefficients that cater to different application requirements. The comprehensive product range ensures that engineers have multiple options to choose from based on design specifications.
Research Price and Stock for 06035A180JAT2A by Kyocera AVX Components on Findchips.com
For those interested in acquiring the 06035A180JAT2A, it is advisable to conduct a stock and pricing search on Findchips. This platform provides an overview of available distributors and current market prices for electronic components. Historically, this part has been listed with distributors including:
- LCSC
- Avnet Asia
- Mouser Electronics
- DigiKey
While these distributors have previously offered the 06035A180JAT2A, current stock levels and prices may vary. Therefore, checking Findchips for the latest information will aid in making informed procurement decisions. This resource is also beneficial for finding alternative parts within the Ceramic Capacitors category that might be offered by Kyocera AVX Components or other manufacturers.