Overview of 0603B104K500CT by Walsin Technology Corporation
The 0603B104K500CT is a Ceramic Capacitor produced by Walsin Technology Corporation. This multilayer ceramic capacitor (MLCC) offers a capacitance of 0.1 µF and is designed for surface mount applications, fitting in a 0603 chip size. It operates within a voltage rating of 50V, and its temperature coefficient is defined by the X7R dielectric material, which offers a stable capacitance across a temperature range of -55°C to +125°C. The tolerance levels for this ceramic capacitor are set at ±10%, with a temperature coefficient of 15% ppm/°C. This component is designed with a rectangular package and SMT (Surface-Mount Technology) package style, featuring two terminals with a matte tin over nickel terminal finish. Its Pbfree and RoHS compliance ensures its suitability for environmentally-sensitive applications.
Industry Applications for 0603B104K500CT
The 0603B104K500CT capacitor by Walsin Technology Corporation may potentially fit a wide range of industry applications thanks to its robust characteristics and the versatility of ceramic capacitors in general. Here are a few industries and applications where it may be particularly useful:
- Education and Research: Utilized in experimental setups and educational kits due to its reliability and fundamental electrical properties. Its small size and stability under varying temperatures make it suitable for prototyping and learning environments.
- Industrial Automation: In industrial automation machinery and robotics, the 0603B104K500CT can help stabilize voltage and filter noise in circuits. Its operational temperature range and reliability support the demanding conditions of industrial applications.
- Electronic Manufacturing: As a basic component in PCB assemblies for consumer electronics, automotive electronics, and other manufacturing processes that require consistent performance and miniaturization.
- Telecommunications: In communication devices, it may be used for signal processing, filtering, and power management circuits. The 0603B104K500CT’s characteristics ensure signal integrity and energy efficiency.
- Medical Devices: Its compact size and operational stability may make it suitable for use in medical electronics, where precision and reliability are critical.
About Walsin Technology Corporation
Walsin Technology Corporation is a leading manufacturer of passive components, renowned for its wide range of capacitors, including ceramic capacitors like the 0603B104K500CT. The company is committed to innovation, quality, and environmental sustainability, as demonstrated by its extensive lineup of Pb-free and RoHS-compliant products. Walsin Technology Corporation’s commitment to research and development, along with its emphasis on rigorous quality control, positions its ceramic capacitors as top choices for a variety of applications across numerous industries. Besides 0603B104K500CT, Walsin offers a broad spectrum of capacitor types, all designed to meet the evolving demands of electronic device manufacturers.
Where to Find 0603B104K500CT by Walsin Technology Corporation
To find the 0603B104K500CT ceramic capacitor for your technical engineering or procurement needs, visit findchips.com. On our site, you can get current stock levels and pricing from various distributors. While historically, this part has been available through distributors such as Newark, DigiKey, Mouser Electronics, and Future Electronics, we recommend checking findchips.com for the most up-to-date availability. Furthermore, our site allows you to research and compare Ceramic Capacitors, offering alternate parts to 0603B104K500CT that might be provided by Walsin Technology Corporation or other manufacturers. This ensures you have access to the best options for your application requirements.