08053C225KAT2A by Kyocera AVX Components

Overview of 08053C225KAT2A by Kyocera AVX Components

The 08053C225KAT2A by Kyocera AVX Components is a surface mount, multilayer ceramic capacitor (MLCC) in an 0805 package size. This capacitor features a capacitance of 2.2 µF with a ±10% tolerance and is designed to operate over a temperature range of -55°C to +125°C. It supports a voltage rating of 25V and is characterized by an X7R temperature coefficient which ensures stability under temperature changes. Its dielectric material is ceramic, making it suitable for general-purpose applications. The component is housed in a rectangular chip package and comes with a matte tin over nickel terminal finish which supports soldering and ensures compatibility with standard reflow processes. Furthermore, it is RoHS compliant, free from lead (Pb-free), and adheres to REACH and EAR99 regulations, denoting it as safe for use in various international markets.

Industry Applications for 08053C225KAT2A

The 08053C225KAT2A ceramic capacitor could potentially be utilized across a diverse range of industries due to its robust temperature coefficient and general-purpose functionality. Here are a few industries where this capacitor might find application:

  • Consumer Electronics: In devices such as smartphones, tablets, and laptops, where stable capacitance over a range of temperatures is crucial for reliable operation.
  • Industrial Automation: In control systems that require durable components capable of withstanding varying environmental conditions without performance degradation.
  • Telecommunications: Used in communication equipment which often requires components that provide consistent performance over a broad range of temperatures.
  • Automotive: Employed in vehicular electronics where components must operate reliably in both high and low-temperature environments, although specific automotive compliance would need to be verified.
  • Electronic Manufacturing: As a general-purpose component in the manufacture of various electronic devices, boards, and systems.

Note that these potential industry applications are only conceptual and illustrative. It is crucial that engineering and design teams analyze and verify adherence to industry standards and specific application requirements before employing this part in their designs.

About Kyocera AVX Components

Kyocera AVX Components is a prominent manufacturer within the electronics sector, specializing in a wide array of capacitor technologies with a particular emphasis on Ceramic Capacitors. Their product lines encompass various capacitor types, each tailored to specific needs and applications, ranging from commercial to high-reliability industrial components. Kyocera AVX is well-regarded for its commitment to providing components that offer reliability and performance, including the 08053C225KAT2A, which showcases their expertise in crafting high-quality ceramic capacitors suitable for a diverse spectrum of applications.

Where to Find 08053C225KAT2A by Kyocera AVX Components

To procure the 08053C225KAT2A or explore other Ceramic Capacitors, professionals and purchasers should utilize findchips.com. At FindChips, you can compare prices, check current stock levels, and view detailed product information from various distributors. Distributors that have historically offered this component include New Advantage Corporation, Bristol Electronics, Avnet Americas, and Sensible Micro Corporation, among others. Due to varying stock and pricing, it’s advisable to refer to findchips.com for the most current availability and pricing information.

Compare pricing for 08053C225KAT2A and other Ceramic Capacitors at findchips.com