Overview of 082-5375-RFX by Amphenol Corporation
The 082-5375-RFX is an RF N connector designed for applications requiring reliable coaxial connectivity. This part features one male contact and is a cable mount type with a crimp terminal configuration. The connector operates within a characteristic impedance of 50 ohms, which is suitable for a variety of RF communication applications.
Manufactured by Amphenol Corporation, a notable company in the connector industry, this component supports cables such as RG58, RG141, and RG142, among others. The 082-5375-RFX is recognized for its straight plug design and crimp termination method, providing secure and robust connectivity. The connector features a nickel shell material and has a contact finish of gold, which enhances durability and conductivity.
With an insertion loss of 0.15 dB at 10 GHz and a maximum operating frequency of 11 GHz, this connector is ideal for high-frequency applications. It is built to withstand operating temperatures ranging from -65 °C to 165 °C, making it suitable for diverse environments. Please note that the factory lead time as of this writing is around 10 weeks, which may be relevant when planning for procurement.
Industry Applications for 082-5375-RFX
The 082-5375-RFX might find utility in several industries given its technical specifications and the types of cables it supports. Below are some potential applications:
- Telecommunications: The connector could be integrated into telecommunications infrastructure, such as base stations and antenna systems. By using the connector with RG58 or similar types of coaxial cables, engineers might ensure efficient signal transmission. In this application, the low insertion loss and high-frequency capabilities are essential to maintain signal integrity.
- Industrial Automation: In industrial settings, the 082-5375-RFX could potentially be used in control systems requiring RF connectivity. Its robust construction and resistance to extreme temperatures might enable reliable operation in manufacturing environments, supporting sensors and communication equipment.
- Internet of Things (IoT): As IoT devices increasingly rely on wireless communication, this connector might be found in various IoT applications. For instance, it could support RF modules in smart meters or environmental monitoring devices, utilizing its capabilities to facilitate data transmission over 50-ohm coaxial cables.
- Consumer Electronics: The connector might also find its place in consumer electronics such as RF-based audio/video systems. In these products, the connector could help connect antennas or RF transmitters, benefiting from its insertion loss characteristics and reliability in performance.
- Robotics and Drones: In the field of robotics or unmanned aerial vehicles (UAVs), the 082-5375-RFX could potentially be used for RF signal transmission, connecting control units to antennas. The lightweight and compact nature of the connector could assist in keeping the overall device profile slim while maintaining effective communication.
These potential industry applications are only conceptual and illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Amphenol Corporation
Amphenol Corporation is one of the largest manufacturers of connectors in the world, and it specializes in a wide array of interconnect products, including RF connectors like the 082-5375-RFX. The company has developed a reputation for delivering high-quality products that support various market segments, including telecommunications, aerospace, automotive, and consumer electronics.
In the realm of RF N connectors, Amphenol continues to innovate and develop products that meet the demands of high-frequency and high-performance applications. Aside from the 082-5375-RFX, they offer a range of connectors suitable for different cable types and applications. These connectors are engineered to maintain low insertion loss and ensure stable connectivity across various environments, providing users with reliable performance.
Where to Find 082-5375-RFX by Amphenol Corporation
This part has historically been available from several distributors, including Avnet Abacus, Richardson RFPD, TTI, and Mouser Electronics. However, it’s recommended to check findchips for the most current availability and pricing, as stock levels may vary.