Overview of 0896BM15A0001E by Johanson Technology Inc.
The 0896BM15A0001E by Johanson Technology Inc. is a Ceramic Low Pass Filter (LPF) and BALUN designed for frequencies between 863 MHz and 928 MHz. It features an insertion loss maximum of 1.55 dB and an input/output impedance of 50 ohms, making it suitable for maintaining signal integrity in RF applications. The component’s overall dimensions are 2 mm in length, 1.25 mm in width, and 0.7 mm in height, which allows for integration into space-constrained environments.
This component is categorized under Ceramic Filters, a subset of filters specifically designed to offer stable and reliable performance in various electronic applications. It is implemented in an 0805 package, a standard footprint in surface mount technology, facilitating ease of design and manufacturability. Operating temperature ranges from -40 °C to +125 °C provide robustness for operation under extreme environmental conditions. The part is also specified as RoHS compliant and Reach compliant, ensuring adherence to current environmental regulations.
Industry Applications for 0896BM15A0001E
In the dynamic field of electronic components, the 0896BM15A0001E might serve multiple industries due to its versatile specifications. It is critical to note that the potential applications described here require further validation by engineering teams to ensure compliance with specific industry standards and requisites.
- Telecommunications: The frequency range and low insertion loss could potentially be utilized in RF signal chains within cell towers or base stations, where signal integrity is critical.
- Consumer Electronics: Devices that require frequency control and signal demarcation, such as wireless routers and radio communication systems, might benefit from this component’s capabilities.
- Industrial Automation: In factory automation, wireless sensors and actuators often operate within specific frequency bands, and the 0896BM15A0001E might be used to maintain reliable communication between devices.
- Computing and Data Storage: Networks within data centers might utilize such filters to manage frequency bands and mitigate unwanted signal interference effectively.
Please note that these potential industry applications are purely illustrative and must be thoroughly analyzed by respective design and engineering departments to ensure they meet all required parameters and standards.
About Johanson Technology Inc.
Johanson Technology Inc. specializes in the manufacturing of high-quality electronic components, particularly focusing on RF capacitors, inductors, and Ceramic Filters. With a robust lineup of filters, Johanson Technology ensures high-performance and reliability across various applications and industries. The 0896BM15A0001E is a testament to their expertise in creating compact and efficient solutions for advanced electronic systems. By integrating these components, engineers can effectively manage signal pathways and ensure the integrity and efficiency of their electronic devices.
Where to Find 0896BM15A0001E by Johanson Technology Inc
To purchase the 0896BM15A0001E, buyers are advised to visit findchips.com for current stock levels and pricing from various distributors. This part has historically been available at distributors such as Avnet Asia, Quest Components, and Farnell. However, availability can vary, and hence, checking findchips.com is recommended for the most accurate information. Alternative parts and components can also be found by exploring the Ceramic Filters link where various options from Johanson Technology Inc or other manufacturers may be available.