0906-1-15-20-75-14-11-0 by Mill-Max Mfg Corp

Overview of 0906-1-15-20-75-14-11-0 by Mill-Max Mfg Corp

The 0906-1-15-20-75-14-11-0 is a printed circuit board (PCB) terminal designed for applications that require reliable electrical connections. This part features spring-loaded contacts, which provide a secure and stable connection by maintaining constant contact pressure. It is designed for surface-mount technology (SMT) with a pin size of 6.25mm.

This terminal is compliant with multiple environmental standards, including PFOA, PFOS, RoHS, and REACH, ensuring that it meets stringent safety and environmental regulations. The component has a rated current of 6.5 A, making it suitable for various electronic applications. The terminal’s construction includes high-quality materials that allow for enhanced durability and connectivity, contributing to overall performance and reliability in circuits.

As of the current writing, the part is categorized under the active part life cycle, indicating its availability for ongoing procurement. Furthermore, it possesses a Pb-free code, which is crucial for projects focusing on lead-free soldering and manufacturing processes.

Industry Applications for 0906-1-15-20-75-14-11-0

The 0906-1-15-20-75-14-11-0 might be suitable for a variety of industry applications. Here are some potential use cases:

  • Consumer Electronics: This terminal might be utilized in smartphones, tablets, or laptops, where efficient space utilization and reliable connectivity are crucial. The spring-loaded design could potentially enhance connection stability through vibrations or movement commonly found in portable devices.
  • Robotics and Drones: The part could play a role in the power distribution systems within robotic platforms or drones, where lightweight and reliable connections are essential. Its RoHS compliance might make it a favorable choice in environmentally conscious design considerations.
  • Environmental Monitoring: The terminal might also find applications in various sensors used for environmental monitoring systems, where durability and resistance to harsh conditions may be required. Its rated current capacity could support the needs of diverse sensor types.
  • Internet of Things (IoT): As IoT devices often require compact design and efficient energy use, the 0906-1-15-20-75-14-11-0 might be integrated into smart home devices or industrial IoT applications that benefit from reliable connectivity.

It is important to note that these potential industry applications are only conceptual and illustrative. They require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Moreover, similar terminal types could also be utilized in these applications depending on design specifications.

About Mill-Max Mfg Corp

Mill-Max Mfg Corp is known for its specialization in providing high-quality interconnect solutions, particularly in the field of terminals and terminal blocks. The company offers a variety of products that cater to different electronic connections, ensuring compatibility and efficiency across multiple applications. The 0906-1-15-20-75-14-11-0 also belongs to their extensive lineup of spring terminals, which are engineered for high performance and reliability.

Mill-Max focuses on innovation and sustainability, integrating environmental compliance into their manufacturing processes. This commitment is reflected in the compliance of their products, including the 0906-1-15-20-75-14-11-0, with PFOA, PFOS, RoHS, and REACH standards, ensuring that their parts are suitable for modern electronic applications while prioritizing environmental impact.

Where to Find 0906-1-15-20-75-14-11-0 by Mill-Max Mfg Corp

For those interested in procuring the 0906-1-15-20-75-14-11-0, it is recommended to research purchasing options on findchips.com. This site provides valuable insights into current stock levels, pricing, and distributor availability. The part may have been previously available at various distributors, including:

  • Sager
  • IBS Electronics
  • Bristol Electronics
  • Heilind Electronics – Europe
  • Future Electronics
  • Mouser Electronics

While historical availability is noted, it’s important to check findchips.com for the most up-to-date information regarding stock and pricing to ensure timely procurement for your projects. Additionally, exploring the Terminals and Terminal Blocks category may provide alternate parts offered by Mill-Max Mfg Corp or other manufacturers that could meet your specific requirements.

Compare pricing for 0906-1-15-20-75-14-11-0 and other Terminals and Terminal Blocks at findchips.com