Overview of 1-102387-0 by TE Connectivity
The 1-102387-0 is a connector housing designed as a receptacle that accommodates 50 positions with a pitch spacing of 2.54 mm. Manufactured by TE Connectivity, this component is part of the Ampmodu Mod IV series. Its black, RoHS-compliant design emphasizes a commitment to environmental standards while maintaining functionality. Specific features include polarized and shrouded characteristics, enhancing the reliability and ease of connection in various applications.
Notably, the body dimensions of the 1-102387-0 include a width of 2.68 inches, depth of 0.285 inches, and length of 2.6 inches, making it suitable for various electronic applications. It has a rated current of 3 A, with compatibility for wire sizes ranging from 20 AWG to 32 AWG. The product is designed for crimp termination, which provides robust mechanical security when properly installed.
This part is currently listed as active in the market, with a factory lead time of approximately 29 weeks as of the time of this writing. Its design and features make it a viable option for a range of applications requiring reliable electrical connections.
Industry Applications for 1-102387-0
The 1-102387-0 connector housing might find use in several industries, each of which could leverage its specific attributes effectively. Below are some potential applications:
- Consumer Electronics: This component might be used in various consumer electronic devices such as laptops, tablets, or desktops, where multiple connectors are needed for internal components. Its 50-position capability could support complex interconnects in motherboards or peripheral connections.
- Energy and Power Systems: In power distribution and management systems, the 1-102387-0 could function as a reliable connection point for power supplies or energy monitoring systems, facilitating connections between different voltage levels and ensuring efficient power flow.
- Medical Imaging: The housing may potentially be utilized in medical imaging equipment, where precision and reliability are paramount. Its ability to connect multiple components could support systems such as ultrasound or MRI machines, provided that the application complies with relevant medical standards.
- Robotics and Drones: In robotics, the 1-102387-0 could be utilized for connecting various sensors and control units. Its durable design allows it to function effectively in mobile or dynamic environments, which might be critical in drone applications where weight and space are constrained.
- Entertainment and Gaming: The component may also find applications in gaming consoles and entertainment systems where multiple input/output connections are necessary, facilitating a seamless user experience.
It is important to note that these potential industry applications are conceptual and illustrative. Verification by engineering and design teams is essential to ensure adherence to specific application requirements and industry standards.
About TE Connectivity
TE Connectivity is recognized within the connectors industry for its extensive range of products, particularly in the subcategory of Headers and Edge Type Connectors. Their commitment to engineering innovation is reflected in their connector solutions, including the 1-102387-0. TE Connectivity also manufactures a variety of similar parts that cater to diverse electrical connection needs, ensuring compatibility and reliability across different applications. Their focus on RoHS compliance and the development of polarized connectors underlines the company’s emphasis on high-quality products that meet modern requirements for safety and performance.
Where to Find 1-102387-0 by TE Connectivity
- New Advantage Corporation
- Master Electronics
- Avnet Abacus
- Sager
- Richardson RFPD
- Interstate Connecting Components
- TME
- TTI
- Quest Components
- Bristol Electronics
- Verical
- Onlinecomponents.com
- Heilind Electronics
- Future Electronics
- RS
- Arrow Electronics
- Mouser Electronics
- Avnet Americas
- DigiKey
- Newark
Again, it is important to visit findchips.com to confirm stock status and pricing for the most precise data regarding your purchasing needs.