1-1337445-0 by TE Connectivity

Overview of 1-1337445-0 by TE Connectivity

The 1-1337445-0 is a BNC str PCB socket characterized by a 50 Ohm impedance suitable for RF applications. Designed as a straight jack for printed circuit board (PCB) mounting, this connector offers a reliable termination via through-hole vertical installation. The 1-1337445-0 features a connector body style classified as a jack and is manufactured by TE Connectivity, a notable entity in the connectors industry.

This RF BNC connector boasts several important attributes, including a contact resistance measured at 1.5 mΩ and an insulation resistance of 5 GΩ, providing enhanced performance in various environments. Additionally, its operational frequency capability extends up to 4 GHz, which is useful in many high-frequency applications. The connector operates effectively within a temperature range from -65 °C to 165 °C, indicating its functionality in extreme temperature conditions. Compliance with RoHS standards ensures that this part is environmentally friendly, and its active part life cycle code signifies that it remains available in the market.

Industry Applications for 1-1337445-0

The 1-1337445-0 is likely to find applications across several industries due to its technical specifications and performance capabilities. Below are some potential use cases:

  • Energy and Power Systems: This part could potentially be integrated in systems requiring robust connectivity solutions for high-frequency communication in energy generation or transmission applications. For instance, it might be utilized in monitoring equipment that operates at RF frequencies.
  • Renewable Energy: In solar or wind energy applications, the connector could possibly facilitate data transmission from various sensors collecting performance metrics, helping ensure efficient energy capture and management.
  • Automotive: If automotive industry standards such as AEC-Q100 or AEC-Q101 are present in the design requirements, the 1-1337445-0 could hypothetically be used in automotive infotainment systems or in-vehicle communications that rely on RF signaling.

It is important to note that these potential industry applications are only conceptual and illustrative. A thorough analysis and verification by engineering and design teams is needed to ensure adherence to industry standards and specific application requirements. Furthermore, similar RF BNC connectors may also fulfill the requirements in these industries depending on the specific design constraints.

About TE Connectivity

TE Connectivity is a global technology company that specializes in connectivity and sensor solutions. With a strong presence in the connectors industry, TE Connectivity offers a broad array of products, including RF BNC Connectors that are crucial for various applications requiring reliable, high-frequency connections. The 1-1337445-0 connector exemplifies their commitment to quality and performance in the connector market.

Alongside this part, TE Connectivity manufactures a range of other similar connectors that might cater to various applications, ensuring that customers have the necessary choices for their specific needs. The company’s dedication to innovation and quality control has positioned it as a significant player in the electronics market.

Where to Find 1-1337445-0 by TE Connectivity

1-1337445-0, it is advisable to conduct research regarding availability on findchips.com, which provides comprehensive information on the part, including stock levels and pricing. The site also facilitates discovery of alternative products through the RF BNC Connectors category.

This connector has been historically available through distributors such as Master Electronics, DigiKey, Mouser Electronics, and Avnet Abacus, among others. However, stock levels and availability may vary, so checking findchips.com for the latest information is recommended.

Compare pricing for 1-1337445-0 and other RF BNC Connectors / Connectors at findchips.com