Overview of 1-1469492-2 by TE Connectivity
The part 1-1469492-2 by TE Connectivity is a multigig RT 9mm guide with ESD protection, featuring a 45-degree angle. It is a guide module designed for a single position and made from zinc alloy. This item is used as a connector accessory, specifically as part of the Assembly Items subcategory in Connector Support. Notable features of this part include a right-angle mounting style, locking as a mounting option, and its finish is silver. The part is polarized, ensuring correct alignment and connection, minimizing the risk of incorrect or misaligned installations.
TE Connectivity lists this part as active in its life cycle, and it is compliant with RoHS and REACH, highlighting its suitability in environments where hazardous substances are regulated. The part can withstand a broad range of operating temperatures from -55 °C to 105 °C, making it versatile for varying climatic conditions. It’s designed for use with backplane connectors and caters to high demanding applications where robustness and reliability are paramount. Notably, the factory lead time for this part is approximately 14 weeks, as of the current writing.
Industry Applications for 1-1469492-2
The varied properties and broad usability of 1-1469492-2 make it suitable for several industry applications, though it’s vital for users to verify its compatibility with specific standards and requirements for these applications:
- Telecommunications: This part could potentially be integrated into the infrastructure of telecommunication systems, where secure and reliable connections are critical for the transmission of data.
- Computing and Data Storage: Due to its operating temperature range and robust material quality, this part might be found in servers or data centers, ensuring stable connections within storage backplanes.
- Industrial Automation: In automated manufacturing or process control systems, the 1-1469492-2 could be used to enhance connection security and stability in machinery and control units.
- Consumer Electronics: For devices requiring secure backplane connections like high-performance computing equipment, gaming consoles, or home servers, 1-1469492-2 might be utilized to offer improved connection integrity.
Note that these potential industry applications are only conceptual and illustrative, requiring in-depth analysis and verification by engineering and design teams to ensure compliance with specific industry standards and requirements.
About TE Connectivity
TE Connectivity is a global leader in technology and manufacturing specifically tailored toward a vast array of connectivity and sensor solutions. Their products are integral across various industries including automotive, industrial equipment, data communication systems, aerospace, defense, medical, oil and gas, consumer electronics, and energy. Their portfolio within the Assembly Items segment, which includes products like the 1-1469492-2, showcases their commitment to providing innovative, high-quality connectivity components that support the infrastructure of numerous technological solutions. TE Connectivity’s mastery in crafting durable and precise connector supports has set them as a preferred supplier for companies looking for reliable connector accessories.
Where to Find 1-1469492-2 by TE Connectivity
For sourcing the 1-1469492-2, it is recommended to conduct research via findchips.com to access up-to-date availability and pricing from various distributors. This part is often listed with prominent distributors such as DigiKey, Mouser Electronics, Arrow Electronics, and Farnell. However, stock levels and pricing can vary, so checking on our platform will provide the most current information. Additionally, for alternatives or related parts, the Assembly Items link can be utilized to explore other options provided by TE Connectivity or different manufacturers.