1.15.154.016/0301 by RAFI GmbH & Co Kg

Overview of 1.15.154.016/0301 by RAFI GmbH & Co Kg

The 1.15.154.016/0301 part from RAFI GmbH & Co Kg is classified as a special switch, with specific functionality as a latched pushbutton switch. This component is particularly designed for emergency stop applications, commonly referred to as E-Stop switches. The actuator is yellow in color, which is a standard convention for emergency stop applications to provide high visibility and easy identification in critical situations.

The switch features a snap-action contact timing, which ensures quick and reliable operation. Its electrical life is rated for up to 15,000 cycles, making it suitable for environments where frequent activation is expected. The actuator length is 0.457 inches, and the actuator travel measures approximately 2.9972 mm, indicating a precise mechanical response upon actuation. The body height of the switch stands at 20.0914 mm, allowing for integration into various panel configurations. With a contact resistance of only 0.1 mΩ, this switch is expected to provide efficient performance in controlling electrical circuits.

This component is RoHS compliant and adheres to REACH regulations, denoting that it meets environmental standards that limit hazardous substances in electronic and electrical equipment. The part is currently classified as active in the manufacturer’s product life cycle, indicating ongoing support and availability. The operating temperature range for this switch is between -25 °C to 70 °C, allowing it to function effectively in a variety of conditions.

Industry Applications for 1.15.154.016/0301

1.15.154.016/0301 switch may have potential applications across several industries, primarily due to its emergency stop functionality and robust design. Below are a few industries where this part might be utilized:

  • Industrial Automation: In manufacturing settings, the E-Stop switch may be integrated into machines and conveyor systems to provide operators with immediate control over equipment in the event of an emergency. The yellow actuator color enhances visibility, which is crucial in high-traffic areas, while its snap-action feature ensures rapid disengagement of machine operations.
  • Transportation and Logistics: This part could be employed in various transportation systems such as forklifts, automated guided vehicles (AGVs), or production lines where safety is paramount. The switch’s ability to function in a wide temperature range ensures reliability in both cold storage and warm manufacturing environments.
  • Robotics and Drones: In robotics applications, the 1.15.154.016/0301 switch may serve as an emergency stop mechanism that provides a safety feature for operators and bystanders. High visibility and easy access are critical in these scenarios, making this switch a potential choice for robotic designs.
  • Consumer Electronics: Although not a conventional use, there might be applications in home automation systems where safety is a priority. Devices that control heavy machinery or other hazardous equipment could incorporate this switch as a user-accessible safety feature.

While these potential industry applications illustrate how the 1.15.154.016/0301 might be utilized, thorough analysis and verification by engineering and design teams are essential to ensure conformity to specific application requirements and industry standards.

About RAFI GmbH & Co Kg

RAFI GmbH & Co Kg, established for several decades, specializes in designing and manufacturing components such as switches, keypads, and control elements. Within the category of switches, they are known for producing various types of special switches, including the 1.15.154.016/0301, which is specifically aimed at enhancing safety in industrial and consumer applications. Their offerings include a diverse array of emergency stop switches, which can be tailored for different operational needs, and they maintain compliance with international standards for safety and quality.

Similar parts manufactured by RAFI include various latched and momentary pushbutton switches. With a focus on innovation and a commitment to meeting customer requirements, RAFI is positioned as a reliable supplier of specialty switching solutions.

Where to Find 1.15.154.016/0301 by RAFI GmbH & Co Kg

To research potential purchase options for the 1.15.154.016/0301, it is recommended to visit findchips.com, where this part can be found listed under the category of Special Switches. This platform allows users to compare pricing and availability from various distributors.

Historically, the part has been available through distributors such as Verical, Future Electronics, RS, Mouser Electronics, and Farnell. However, it is important to visit findchips.com directly for the most up-to-date information regarding stock levels and pricing.

Compare pricing for 1.15.154.016/0301 and other Special Switches / Switches at findchips.com