Overview of 1-1969688-5 by TE Connectivity
The 1-1969688-5 is a PTL 1X5 PCB Header that features a vertical orientation and is designed for high-temperature applications with a key A configuration in a large reel packaging. Manufactured by TE Connectivity, this component is a type of Power Connector specifically categorized under RECTANGULAR POWER CONNECTOR. It has a polarized nature (Polarization A), ensuring that connections are made correctly to prevent electrical faults.
This connector supports a high current rating of up to 17A and a voltage of up to 600V, making it suitable for robust applications. With a wide operating temperature range from -55°C to +150°C, it ensures functionality under extreme conditions. The robust polyamide insulator, colored gray, along with a UL 94V-0 flammability rating reflect its suitability for rigorous operations. Furthermore, the part uses a solder termination type for securing connections and has a mounting style marked by peg and latching features for stable board mounting. Compliance with RoHS, REACH, UL, and VDE standards highlights its adherence to safety and environmental regulations.
Industry Applications for 1-1969688-5
The versatile properties of the 1-1969688-5 such as its high temperature resilience, current capacity, and voltage rating enable its potential application across various industries. It is essential to note that the following industry applications are conceptual and should be verified by engineering teams specific to each industry’s standards and requirements:
- Industrial Automation: This connector might be used in industrial control systems, potentially connecting sensors or actuators that operate under high temperature or high current conditions.
- Renewable Energy: In solar power inverters or wind power installations, connectors that can handle significant power ratings and withstand environmental pressures are crucial. The operating temperature tolerance and high current capacity might make this part a possible candidate.
- Transportation and Logistics: In electric vehicle charging stations or power distribution modules which require reliable, high-current connectors, this part could potentially be considered due to its robust electrical specifications and high-temperature resistance.
- Aerospace and Defense: While not specifically designed for aerospace and defense, other connectors similar to this item might be used in applications that don’t require strictly military standard compliance but do benefit from its high performance and durability in harsh conditions.
These potential applications require precise evaluation to ensure compliance with specific industry standards and performance criteria.
About TE Connectivity
TE Connectivity excels in the field of electronic connectivity solutions, with a particular emphasis on various connector systems including power connectors. Their 1-1969688-5 connector is an excellent example of their industry-leading designs, which cater to harsh environments and demanding applications. TE Connectivity is well-known for their precision engineering and reliable performance in connectors and other electronic components across multiple industries. This manufacturer produces numerous similar components, maintaining high-quality standards and compliance with critical industry regulations such as RoHS, REACH, UL, and VDE, ensuring broad compatibility and safety in applications.
Where to Find 1-1969688-5 by TE Connectivity
To procure the 1-1969688-5 connector, it is advisable to check availability on findchips.com. Here, you can also check current stock levels and pricing from various distributors. Historically, this part has been available through distributors such as Master Electronics, TTI, Mouser Electronics, and DigiKey. Furthermore, if you are interested in exploring alternatives, consider using the Power Connectors filter on findchips.com to view similar parts offered by TE Connectivity and other manufacturers.