Overview of 1-206062-4 by TE Connectivity
The 1-206062-4 is a specialized assembly item categorized under Connector Support, designed and manufactured by TE Connectivity. This component plays a crucial role in ensuring robust and durable connections in a wide array of applications. As part of its design features, it comes equipped with a clamp kit that facilitates secure cable management within electronic assemblies. The connector accessory is made from high-quality polyethylene, guaranteeing longevity and reliability. With options for mounting like 5/8-24 UNEF-2B and screw mounting styles, it offers flexibility in application. The straight mounting style supports straightforward installation. Its cable entry maximum is 0.329 inch, matching various cable sizes for optimal fit.
The item is recognized for its compliance with ROHS and REACH, indicating its production in a manner that is considerate to environmental standards and safety. Its part life cycle is active, ensuring that it is still in production and readily available. The notable factor for procurement departments is the factory lead time, which, as of the current writing, stands at 1 Day, offering swift availability for projects with tight deadlines.
Industry Applications for 1-206062-4
The versatile design and technical specifications of 1-206062-4 make it suitable for a vast range of applications across various sectors:
- Space Technology and Aerospace & Defense: Its robust design and material choice may be suitable for the demanding environments of space technology and aerospace & defense sectors, where reliability and durability are paramount.
- Energy and Power Systems: The connector accessory could potentially serve in energy production and distribution applications, where secure and long-lasting connections are crucial for operational reliability.
- Medical Imaging: Given its high-quality standards and compliance to safety regulations, this clamp kit may be ideal for applications within medical imaging equipment, aiding in the safe and effective operation of these devices.
- Robotics and Drones: The flexible and secure mounting options along with its compatibility with various cable sizes make it suitable for dynamic applications such as robotics and drones that require sturdy and reliable connections amidst movement and vibration.
Although not specifically conforming to DIN, IEC, or MIL standards, its specific attributes ensure it stands as a valuable component in demanding applications where quality and reliability are crucial.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, with a wide range of products designed to meet the demands of an increasingly connected world. Specializing in various sectors including automotive, industrial equipment, data communication systems, aerospace, defense, medical, and consumer electronics, TE Connectivity is known for its emphasis on engineering innovation and quality. When it comes to Assembly Items in specific and Connector Support in general, TE Connectivity manufactures parts like 1-206062-4 and similar components, ensuring a broad selection of solutions for diverse applications. Their products are recognized for reliability, efficiency, and their capacity to withstand challenging environmental conditions.
Where to Find 1-206062-4 by TE Connectivity
To procure 1-206062-4, potential buyers are recommended to visit findchips.com. This platform provides real-time pricing and availability from multiple distributors. For those seeking alternative parts or similar items from TE Connectivity or other manufacturers, exploring Assembly Items can unveil a wide range of options. Historically, distributors such as Newark, DigiKey, Avnet Americas, and Mouser Electronics have stocked this part. However, stock levels and availability are subject to change, hence checking findchips.com directly will offer the most current information.