Overview of 1-2345654-0 by TE Connectivity
The 1-2345654-0 by TE Connectivity is a SMB connector, characterized by its female contact gender, designed for cable mount applications with a crimp termination type. As an active component, the 1-2345654-0 is RoHS and REACH compliant, reflecting its adherence to current environmental and safety standards. With dimensions detailed as 0.386 inches in body breadth, 0.655 inches in body depth, and 1.079 inches in body length, this connector ensures a compact and efficient design for a variety of applications.
It’s manufactured from PBT-Polyester (Polybutylene Terephthalate), an insulator material known for its robustness and stable electrical properties, which is essential for reliable connectivity. The insulator color is noted as curry, which may relate to specific identification or coding requirements within a wiring harness or connection scheme. With an operating temperature range from -40 °C to 125 °C, it is suited for environments that experience wide temperature variations. The 1-2345654-0 falls under the subcategory of RF SMB/SSMB Connectors on findchips.com within the broader category of Connectors.
Industry Applications for 1-2345654-0
The 1-2345654-0 could find utility in a broad spectrum of industry applications, thanks to its versatile design and operational specifications. Here are some potential use cases:
- Industrial Automation: Given its robust design and capacity to operate in a wide range of environmental conditions, this connector could be used for connecting sensors, actuators, and controllers that are integral to automation machinery and processes.
- Renewable Energy: In the context of solar panels, wind turbines, or other renewable energy equipment, the 1-2345654-0’s characteristics such as operating temperature range and material durability can ensure reliable connections susceptible to weather elements.
- Robotics and Drones: The compact size and reliable connection offered by the 1-2345654-0 make it suitable for the intricate wiring systems of robots and drones, where space is at a premium and connection integrity cannot be compromised.
- Data Communication: Its general-purpose option and capability for polarized connection may make the 1-2345654-0 a suitable component for data communication devices, ensuring secure and dependable connections.
About TE Connectivity
TE Connectivity is a global technology and manufacturing leader specializing in various connectivity and sensor solutions, including a wide range of connectors for different applications. Their product line extends to RF SMB/SSMB Connectors, among other types, with the 1-2345654-0 serving as a prime example of their commitment to quality, performance, and innovation. TE Connectivity is known for its focus on engineering advancements, enabling them to produce highly reliable and efficient components suitable for a multitude of sectors, including automotive, industrial, telecommunications, and energy. Their connectors are designed to meet the rigorous demands of modern applications, ensuring secure, uninterrupted connections in various operating environments.
Where to Find 1-2345654-0 by TE Connectivity
To source the 1-2345654-0 or discover alternate RF SMB/SSMB Connectors by TE Connectivity or other manufacturers, our platform findchips.com is an invaluable resource. It provides up-to-date information on stock availability, pricing, and distributors. Historically, this part has been available from distributors including Avnet Americas, Future Electronics, Heilind Electronics, Onlinecomponents.com, Interstate Connecting Components, and Master Electronics. However, for the most current stock levels and pricing, as well as a comprehensive list of distributors, please visit findchips.com. Additionally, for those seeking alternatives or comparable parts, our site offers a dedicated section for RF SMB/SSMB Connectors which may include similar components from TE Connectivity or other reputable manufacturers.