1-480424-0 by TE Connectivity

Overview of 1-480424-0 by TE Connectivity

The 1-480424-0 is a plug and socket housing designed specifically for the Commercial Mate-N-Lok series of connectors. This component is characterized by its use of nylon as the body material and is compliant with the RoHS environmental standards, indicating that it is free from hazardous substances. With a natural color, it blends seamlessly into various applications while maintaining durability and functionality. This connector housing features a rectangular power connector design with a total of four positions, making it suitable for a range of electronic applications.

As of this writing, the factory lead time for the 1-480424-0 is approximately 16 weeks and 3 days. The part has an impressive insulation resistance of 500,000,000 Ω, ensuring reliability in maintaining electric flow. Moreover, the operating temperature range spans from -55 °C to a maximum of 105 °C, allowing it to be employed in diverse environments. Notably, this part boasts a total of four contacts, with a terminal pitch of 5.08 mm, which supports its adaptability in various configurations. Its durability is rated for up to 50 mating cycles, providing reasonable longevity for electrical connection.

Industry Applications for 1-480424-0

The 1-480424-0 connector housing might find utility across several industries due to its versatile design and robust specifications. Here are some potential applications:

  • Industrial Automation: In industrial settings, this connector could be used in control panels or machinery that require reliable power connections. Its durability and temperature range could make it suitable for use in environments with fluctuating conditions.
  • Consumer Electronics: This component might be found in various consumer electronics such as charging stations or home appliances. The four-position configuration may facilitate compact and efficient electrical connections.
  • Transportation and Logistics: Given its robust design, the 1-480424-0 could be integrated into systems used in vehicles or logistics equipment, providing reliable connections that are crucial for functionality in dynamic environments.
  • Telecommunications: In telecommunications infrastructure, this part may serve as an intermediary connection in devices that require modular power supplies, ensuring ongoing service reliability.
  • Robotics and Drones: The compact design and lightweight nature of the 1-480424-0 make it potentially ideal for use in robotic systems or drones, where space and weight constraints are significant considerations.

These potential industry applications require thorough analysis and verification by engineering and design teams to ensure compliance with specific application requirements and industry standards.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, specializing in the production of a wide array of electronic components, including connectors. The company has a significant portfolio in the field of Power Connectors, where the 1-480424-0 serves as a reliable example of their product offerings.

TE Connectivity’s emphasis on innovation and quality ensures that its connectors are designed to meet the evolving needs of various industries. Some similar parts produced by TE Connectivity include various configurations of the Mate-N-Lok series, which are tailored for use in commercial applications that demand reliable performance and safety.

Research Price and Stock for 1-480424-0 by TE Connectivity on Findchips.com

For engineers and procurement professionals interested in sourcing the 1-480424-0, it is recommended to check current stock and pricing information on Findchips. The site offers an easy way to compare availability and costs across multiple distributors. You may find the Power Connectors category helpful for exploring alternate options that could suit your needs.

Notable distributors where the 1-480424-0 has been previously available include:

  • New Advantage Corporation
  • Master Electronics
  • DigiKey
  • Mouser Electronics

Be sure to verify current stock levels and pricing through Findchips to ensure accurate procurement information.

Compare pricing for 1-480424-0 and other Power Connectors / Connectors at findchips.com

For easy access to pricing and stock levels of the 1-480424-0 and other Power Connectors, visit findchips.com to explore your options efficiently.