Overview of 1-770969-1 by TE Connectivity
The 1-770969-1 is a rectangular power connector, specifically a plug with a 6-position 4.14mm pitch spacing. This component falls within TE Connectivity’s Mini Universal Mate-N-Lok series and features gold-plated contacts arranged across two rows. It adheres to RoHS compliance standards, indicating it is manufactured without hazardous substances like lead, making it suitable for use in various international markets. The connector supports a broad operating temperature range from -55°C to 105°C, ensuring reliability in diverse environmental conditions. Its body is constructed from polyamide, known for its good insulation properties and durability. Additionally, its design incorporates a friction ramp and locking feature for secure mounting, which is particularly beneficial in applications involving mechanical vibrations or movement.
Industry Applications for 1-770969-1
- Consumer Electronics: This connector could potentially be used in devices such as home appliances or personal computing equipment. Its compact and reliable design makes it suitable for applications requiring a high degree of connectivity in small spaces.
- Automotive: Given the robust construction with a 94V-0 flammability rating and the ability to withstand extreme temperatures, the 1-770969-1 might find potential applications in automotive environments, particularly in vehicle infotainment systems or as a connection point for external sensors and actuators.
- Entertainment and Gaming: In gaming consoles and entertainment systems, reliable and consistent power connection is crucial. The use of the 1-770969-1 in such products would maintain power integrity and enhance the user experience by reducing the risk of power-related disruptions.
Note: These potential industry applications are conceptual or illustrative and require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, with a significant portion of its product line dedicated to connectors, including Combination Line Connectors. Their expertise in producing reliable and high-quality connectors is exemplified by products such as the 1-770969-1. TE Connectivity’s products are designed to be used in harsh environments, which makes them suitable for a wide range of industries. With an emphasis on continuous innovation and sustainability, TE Connectivity maintains a strong focus on manufacturing products that meet stringent industry standards and ecological compliance.
Where to Find 1-770969-1 by TE Connectivity
To locate the 1-770969-1 connector, prospective buyers can use the comprehensive database available on findchips.com. This platform allows users to compare current stock levels and pricing from various distributors. Historically, the part has been available at distributors such as DigiKey, Arrow Electronics, Mouser Electronics, and Newark. By using the link for Combination Line Connectors, buyers can also explore alternative connectors that may be suited to their specific application needs.