Overview of 1-796590-2 by TE Connectivity
The 1-796590-2 by TE Connectivity is a male standard drawer connector with 25 contacts, designed for press-fit mounting onto a printed circuit board (PCB). Each contact is aligned within a rack and panel configuration, suitable for multi-unit or modular assemblies. This connector supports a straightforward solder straight through-hole connection and occupies a single port on a panel mount. It comes in a box packaging, typically used within development kits. The connector belongs to the subcategory of Multiway Rack and Panel Connectors.
This part, defined as RoHS compliant, signifies adherence to restricted use of certain hazardous substances in electrical and electronic equipment. Although categorized under obsolete part life cycle code, the 1-796590-2 remains a viable option for certain applications. The connector is distinguished by the ‘Action Pin’ feature, enhancing its connection reliability or signal integrity. However, it lacks specific conformance to DIN, IEC, and MIL, indicating that it is suitable for general purposes rather than specialized industrial or military applications. The unspecified contact finish and material require consideration based on the environmental and operational demands of its application.
Industry Applications for 1-796590-2
The 1-796590-2 connector can potentially be applied across a variety of industries due to its general-purpose design and robust construction. Specific industries and applications are conceptual and should be validated by engineering and design teams. Possible use cases include:
- Industrial Automation: This connector might serve in industrial control systems where modularity and reliable connections are essential. The press fit termination might provide robustness in environments subject to vibrations.
- Telecommunications: Given the capacity for a reliable connection in a modular setup, this part could be used within telecom racks, assisting in the scalability and maintenance of telecom infrastructure.
- Consumer Electronics: The connector might be utilized in home automation systems, particularly in modular units that require occasional reconfiguration or maintenance.
- Computing and Data Storage: Potential application in data centers where servers and storage arrays require dependable connectors that can accommodate frequent configurational adjustments.
Note: These usage scenarios are illustrative and should be explored further for compliance with specific industry standards and application requirements.
About TE Connectivity
TE Connectivity is a leader in the field of electronic connectors, offering a broad range of connector types for various applications, including Multiway Rack and Panel Connectors. With an emphasis on reliable and innovative connection technology, TE Connectivity’s products, like the 1-796590-2, serve a significant role in different sectors ranging from consumer electronics to industrial automation. Their connectors are designed to meet rigorous performance demands in harsh environments, enabling them to support a wide array of functionalities and industries.
Where to Find 1-796590-2 by TE Connectivity
The 1-796590-2 by TE Connectivity can be found through various distributors. Historically, it has been available at Master Electronics, Interstate Connecting Components, Onlinecomponents.com, Heilind Electronics, Bisco Industries, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. However, for current stock levels and pricing, it is recommended to use findchips.com to ensure up-to-date availability. By searching on findchips.com, you can also explore alternate parts and other offerings by TE Connectivity or different manufacturers under Multiway Rack and Panel Connectors.