1-968947-1 by TE Connectivity

Overview of 1-968947-1 by TE Connectivity

The 1-968947-1 is a contact pin designed for crimping onto 11-13AWG wires, featuring a tin-plated finish for improved conductivity and corrosion resistance. This part, classified under the Terminals and Terminal Blocks category, serves as a male tab terminal for wire-to-board or wire-to-wire connections. With a rated current of 30A and compatibility with a 4 mm² wire cross-section, this component fits securely in robust electrical environments.

Manufactured by TE Connectivity, a leader in the electrical components industry, the 1-968947-1 maintains compliance with several critical industry standards, including RoHS, REACH, and is categorized under ECCN code “EAR99” for export. Furthermore, it is recognized by safety approvals such as DIN, IEC, VDE, and UL, ensuring its reliability for various applications. The part’s factory lead time is currently set at 41 weeks as of this writing.

Industry Applications for 1-968947-1

The 1-968947-1 could potentially be utilized in a wide range of industries due to its durable design and compliance with numerous safety standards. Below are some possible industries and related components where this terminal could be applicable:

  • Industrial Automation: The terminal could potentially be used in connecting sensors or actuators, where reliable and resilient electrical connections are crucial. Its 30A current rating makes it suitable for high-power components.
  • Automotive: Suitable for applications within vehicles that require secure and vibration-resistant connections, especially given the terminal’s robust build and compliance with several safety standards.
  • Consumer Electronics: This terminal could be used in home appliances or high-performance consumer electronics, where connections require support for moderate to high currents within compact spaces.
  • Renewable Energy Systems: In solar panels or wind turbines, where effective power transmission is vital, the 1-968947-1 might offer reliable terminations for thick gauge wires carrying significant current.
  • Aerospace and Defense: Given its industry compliance and robust design, the terminal could likely find applications in aerospace engineering, although the specific standards like MIL specifications would need to be verified.

Note that these potential industry applications are only conceptual and require thorough analysis and verification by engineering teams to ensure standard compliance and applicability in specific devices or systems.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions that are essential in today’s increasingly connected world. The company designs and manufactures a wide range of Terminals and Terminal Blocks, including products like the 1-968947-1, which are designed for high performance in various applications including industrial machinery, automotive, energy, and consumer electronics. TE Connectivity is known for its commitment to innovation, with significant developments in the precision engineering of electrical components to meet rigorous industry-specific standards.

Where to Find 1-968947-1 by TE Connectivity

For those looking to source the 1-968947-1, it is recommended to conduct research on our website, findchips.com. The part has historically been available at distributors such as Master Electronics, Avnet Abacus, TTI, and Future Electronics. However, to get the most accurate information on current stock levels and pricing, checking directly on findchips.com is recommended. Additionally, the website can help to find alternative Terminals and Terminal Blocks offered by TE Connectivity or other manufacturers.

Compare pricing for 1-968947-1 and other Terminals and Terminal Blocks at findchips.com