10-405996-202 by Amphenol Corporation

Overview of 10-405996-202 by Amphenol Corporation

The 10-405996-202 is a sealing plug specifically designed for use in circular military specification (MIL-Spec) applications. This part has a 20 AWG rating and comes in a notable red color, making it easily identifiable. It is classified as a connector accessory under the electronic parts subcategory of Military Connector Accessories, which falls under the wider category of Connector Support. This component is compliant with various regulatory standards, including RoHS and REACH, indicating its suitability for various applications.

Manufactured by Amphenol Corporation, the 10-405996-202 is considered an active part within their product line, demonstrating its ongoing relevance in the market. It meets the military specifications set forth in MIL-DTL-38999 Series III, which further ensures its utility in defense applications. The part’s factory lead time is currently 20 weeks as of the writing of this document, which is an important consideration for procurement schedules.

Industry Applications for 10-405996-202

The 10-405996-202 could potentially find applications across various industries, especially those that prioritize reliability and compliance with military specifications. Here are a few possible use cases:

  • Aerospace and Defense: In this sector, the sealing plug might be utilized in ruggedized military connectors to ensure environmental protection against dust and moisture. The robust nature of the sealing properties could be beneficial in avionics equipment that operates under extreme conditions.
  • Telecommunications: The 10-405996-202 might serve as a component in outdoor telecommunication equipment where sealing against the elements is critical. Using this part in connectors could reduce the risk of failures in critical communication systems.
  • Automotive (if compliant with specific standards): If automotive industry standards such as AEC-Q100 compliance were applicable, this component might be used in automotive connectors that require sealing to prevent water ingress. Its application in high-reliability automotive systems could possibly enhance durability.
  • Industrial Automation: The sealing plug could be employed in industrial automation systems that utilize MIL-Spec connectors. In these applications, ensuring that connections remain intact in harsh industrial environments might be critical for operational efficiency.
  • Consumer Electronics (limited use): While primarily a military-grade component, the 10-405996-202 might potentially be adapted for specialized consumer electronics requiring enhanced durability and sealing capabilities, especially in products designed for outdoor use.

It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams must conduct a thorough analysis to verify adherence to industry standards and specific application requirements.

About Amphenol Corporation

Amphenol Corporation is a prominent player in the manufacturing of interconnect products, particularly in the domain of military connectors and accessories. They specialize in a wide array of connector technologies, providing solutions tailored for harsh environments. The 10-405996-202 is one of their many offerings under the category of Military Connector Accessories, and it reflects their commitment to designing high-performance components that meet rigorous military standards.

Amphenol also manufactures various other similar parts that can be used in conjunction with the 10-405996-202, providing comprehensive solutions for applications requiring dependability and compliance. Their extensive portfolio is indicative of their expertise in connector support technologies, particularly within military and aerospace contexts.

Where to Find 10-405996-202 by Amphenol Corporation

10-405996-202, it is advisable to research distribution options on findchips.com. This site can provide current stock levels and pricing, ensuring potential buyers get the most accurate and timely information. The part may historically have been available through distributors such as TTI and Mouser Electronics, but it is crucial to verify with findchips.com for real-time availability.

Additionally, findchips offers a resource for exploring other Military Connector Accessories that may serve as suitable alternatives or supplementary components to the 10-405996-202.

Compare pricing for 10-405996-202 and other Military Connector Accessories / Connector Support at findchips.com

Explore options for the 10-405996-202 and other related Military Connector Accessories to ensure informed procurement decisions.