Overview of 10-497630-125 by Amphenol Corporation
The 10-497630-125 by Amphenol Corporation is classified as a Connector Accessory, specifically a Circular MIL Spec Contacts PIN. These components are crucial in ensuring secure and reliable connections within military-grade hardware, aligning with the robust requirements typical in defense applications. This part is an active component within the marketplace, indicating its continuous production and availability. It is crucial for users and purchasers to note that as of the current writing, the factory lead time for this part is approximately 20 weeks.
Industry Applications for 10-497630-125
The 10-497630-125 has potential applications across a variety of industries. Given its design and properties, here are several sectors where this component might be useful:
- Aerospace and Defense: The MIL Spec designation suggests that the 10-497630-125 could potentially be used in military communication systems, avionics, and defense infrastructure where robust and secure connections are critical.
- Telecommunications: Given the part’s reliability in maintaining connections, it can potentially be utilized for ground and satellite communication equipment, supporting infrastructure that demands high-reliability connector components.
- Industrial Automation: In environments where machinery requires precise control and connectivity, these Circular MIL Spec Contacts could potentially ensure uninterrupted operations through their resilient connectivity features.
Please note that these potential industry applications are conceptual and require further analysis and verification by engineering and design teams to ensure conformity with industry standards and specific application requirements.
About Amphenol Corporation
Amphenol Corporation is a pivotal player in the design and manufacture of electrical, electronic, and fiber optic connectors. Their specialization in Military Connector Accessories is evident through products like the 10-497630-125. Amphenol’s expertise in developing rugged connectors suited for harsh environments makes them a preferred supplier for the military and aerospace sectors, as well as industrial applications where durability and reliability are non-negotiable.
Where to Find 10-497630-125 by Amphenol Corporation
To purchase the 10-497630-125, it is recommended to check availability on Findchips.com. This part, classified under Military Connector Accessories, has been listed at distributors such as TTI, Avnet Americas, TTI Europe, and Mouser Electronics historically. However, for the most up-to-date stock levels and pricing, a visit to findchips.com is advisable.