Overview of 10-89-7102 by Molex
The Molex 10-89-7102 is a board connector that features 10 contacts, arranged in 2 rows with a male, straight orientation. It is designed primarily for board-to-board connection and is part of the C-Grid 70280 series. With a pitch of 0.1 inch and receptacle-type solder terminals, it is engineered for through-hole mounting. This connector has been designed with a robust set of features, making it suitable for a variety of electronic applications. It is RoHS compliant, ensuring adherence to current environmental regulations regarding hazardous substances.
Additional characteristics of this part include a body length of 0.49 inch, a body breadth of 0.2 inch, and a body depth of 0.09 inch. The contacts, made of brass, support a male contact gender and are finished with matte tin over nickel. The 10-89-7102 is characterized by a rectangular contact pattern and can withstand operating temperatures ranging from -40°C to 105°C. With its insulation resistance of 1,000,000,000 Ω and a dielectric withstanding voltage of 600 VDC, this connector ensures a reliable and durable connection. Suitable for general purposes, this part also features a polarization key for accurate connection alignment.
Industry Applications for 10-89-7102
The 10-89-7102 by Molex, with its versatile design and compliance with strict standards, could potentially serve various industrial applications. It is important for engineering and design teams to verify and analyze its compatibility with specific requirements and standards.
- Energy and Power Systems: This connector could potentially be utilized in control panels and power distribution units where reliable and robust connections are critical. The high dielectric withstanding voltage and good insulation resistance make it suitable for applications that require durability and safety in power management.
- Transportation and Logistics: In transportation systems, such as control units within vehicles or infrastructure, connectors like the 10-89-7102 can potentially offer reliable solutions for handling navigational and operational controls, thanks in part to its resistance to varying temperatures and robust physical properties.
- Renewable Energy: Possibly applicable in renewable energy equipment like solar inverters and wind turbine controls where efficient and reliable connectivity solutions are crucial. The robust design and compliance with environmental standards could make it a viable candidate for such applications.
Please note that these potential applications are conceptual and require further validation against specific industry standards and detailed application needs.
About Molex
Molex is widely recognized for its broad range of connectivity solutions, including Headers and Edge Type Connectors. The company offers a vast portfolio of electronic solutions that cater to various demands in the electronics, automotive, and telecommunications fields, among others. The 10-89-7102 is a testament to their commitment to manufacturing versatile and high-quality connectors. Molex innovates continuously to meet the evolving standards of technology, ensuring durability and efficacy. This connector, like many others produced by Molex, benefits from its cutting-edge technology and adherence to stringent industrial standards.
Where to Find 10-89-7102 by Molex
To purchase the 10-89-7102 connector, prospective buyers should explore findchips.com for the most current availability and pricing details. For those looking for alternatives, the subcategory of Headers and Edge Type Connectors may provide comparable options that might be offered by Molex or other manufacturers. Historically, this connector has been available at distributors such as TME, Mouser Electronics, and Avnet Americas, but inventory levels and current statuses can be confirmed by visiting findchips.com.