Overview of 10132328-10011LF by Amphenol Communications Solutions
The 10132328-10011LF is a USB 3.1 Gen 2 Type C Connector designed as a vertical receptacle. This connector features 24 positions and is compliant with the USB 3.1 standard. The part is specifically engineered to provide a reliable connection for various applications where USB connectivity is essential, potentially making it suitable for high-speed data transfer and power delivery.
Manufactured by Amphenol Communications Solutions, the component emphasizes robustness and versatility in mounting options, allowing for both surface mount and through-hole configurations. It operates with a rated current of 5 A and maintains a contact resistance of 50 mΩ, ensuring efficient performance. The connector is also distinguished by its durability, rated for up to 10,000 mating cycles, making it a viable option in environments where frequent connections are necessary.
Additional attributes include a dielectric withstanding voltage of 100 VAC, with insulation resistance measuring up to 100,000,000 Ω, which suggests its suitability for high-voltage applications. This part is also RoHS compliant, which is a critical consideration for many industries focused on materials that meet environmental guidelines. Overall, the 10132328-10011LF represents a versatile choice in the Telecom and Datacom Connectors subcategory.
Industry Applications for 10132328-10011LF
The 10132328-10011LF connector could find applications across several industries, thanks to its specific attributes and compliance with standards. The following industries may benefit from this USB Type C connector:
- Consumer Electronics: This part could potentially be used in devices such as smartphones, tablets, or laptops, where fast data transfer and power charging through USB Type C are required. The receptacle’s durability rating might be advantageous for devices that experience frequent connectivity.
- Telecommunications: In the telecommunications industry, the connector might be suitable for networking equipment, routers, and modems that depend on efficient data communication. Its ability to operate under a range of temperatures (-55 °C to 85 °C) could be beneficial in varying environmental conditions.
- Industrial Automation: Automated machinery and equipment may utilize this connector for controlling systems and sensors, requiring robust data connectivity. The mounting options provided may facilitate integration into different types of control panels or machinery.
- Smart Cities: As smart city initiatives expand, this connector could be used in interconnected devices for data collection and transmission, such as sensors and monitoring devices. The connector’s characteristics may contribute to the seamless operation of these interconnected systems.
- Automotive: If automotive industry standards are considered, the 10132328-10011LF might find application in vehicles for dashboard connectivity, infotainment systems, or charging stations, provided that the appropriate industry standards are adhered to.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analysis and verification to ensure adherence to industry standards and specific application requirements. Additionally, similar USB connectors could be utilized in these applications, depending on the specific needs and configurations.
About Amphenol Communications Solutions
Amphenol Communications Solutions specializes in manufacturing a wide range of connectors including Telecom and Datacom connectors. They are known for producing reliable components that meet various industry specifications and standards. The 10132328-10011LF is one example of their offerings in the USB connector market. Besides USB connectors, Amphenol also manufactures a variety of other connectors suitable for data communications, including high-speed and standard connectors across different configurations.
The manufacturer’s focus on innovation helps them provide products that meet the increasingly demanding requirements of the marketplace. Similar parts produced by Amphenol include various USB connectors with varying specifications and mounting options, aimed at addressing different application needs. Their extensive portfolio ensures that engineers can find suitable solutions for their connector needs in various sectors.
Where to Find 10132328-10011LF by Amphenol Communications Solutions
- Master Electronics
- TME
- Onlinecomponents.com
- Future Electronics
- DigiKey
- Newark
Please check findchips.com to get current stock levels and pricing as these may vary from what was historically reported. Furthermore, the site offers a link to explore Telecom and Datacom Connectors, allowing users to investigate other parts that might be available from Amphenol Communications Solutions or alternative manufacturers.